Amphenol Limited, 62 GB, Copper Alloy Straight 4 Way Box Mount MIL Spec Circular Connector Female, Female Contacts,Shell
- RS-stocknr.:
- 200-5201
- Fabrikantnummer:
- 62GB-12E14-04PW
- Fabrikant:
- Amphenol Limited
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 50,68
(excl. BTW)
€ 61,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 50,68 |
| 10 + | € 46,67 |
*prijsindicatie
- RS-stocknr.:
- 200-5201
- Fabrikantnummer:
- 62GB-12E14-04PW
- Fabrikant:
- Amphenol Limited
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
| Merk | Amphenol Limited | |
| Number of Contacts | 4 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Female | |
| Current | 41A | |
| Connector Gender | Female | |
| Voltage | 1.2 kV | |
| Shell Size | 14 | |
| Mount Type | Box Mount | |
| Military Standard | MIL-DTL-26482 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 125°C | |
| Connector Size | Standard | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | 62 GB | |
| Strain Relief | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Limited | ||
Number of Contacts 4 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Female | ||
Current 41A | ||
Connector Gender Female | ||
Voltage 1.2 kV | ||
Shell Size 14 | ||
Mount Type Box Mount | ||
Military Standard MIL-DTL-26482 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 125°C | ||
Connector Size Standard | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series 62 GB | ||
Strain Relief No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- Land van herkomst:
- GB
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.
Machined Aluminium alloy shell and hardware create an exceptionally strong connector
up to 45 A with wire gauges from 24 to 8 AWG wire
Gerelateerde Links
- Amphenol Limited Copper Alloy Straight 19 Way Box Mount MIL Spec Circular Connector Female, Female
- Amphenol Limited Copper Alloy Straight 15 Way Box Mount MIL Spec Circular Connector Female, Female
- Amphenol Limited Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Female Bayonet,
- Amphenol Limited Copper Alloy Straight 12 Way Box Mount MIL Spec Circular Connector Female, Female
- Amphenol Limited Copper Alloy Straight 4 Way Box Mount MIL Spec Circular Connector FemaleShell
- Amphenol Limited Copper Tin Straight 19 Way Box Mount MIL Spec Circular Connector Female Olive, Female
- Amphenol Limited Nickel Iron Alloy Straight 12 Way Box Mount MIL Spec Circular Connector Female, Female
- Amphenol Limited Female Contacts,Shell Size