Amphenol, LJT 19 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 15, Bayonet Coupling,
- RS-stocknr.:
- 205-3466
- Fabrikantnummer:
- LJT07RT1519P014
- Fabrikant:
- Amphenol Socapex
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 205-3466
- Fabrikantnummer:
- LJT07RT1519P014
- Fabrikant:
- Amphenol Socapex
Datasheets
Wetgeving en compliance
Niet conform
Productomschrijving
LJT series - male, jam nut sockets
Crimp contacts are supplied with connectors.
LJT Series professional connectors (HE 308)
Robust subminiature connectors designed to meet professional equipment I/O interconnection requirements.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 19 |
Gender | Female |
Contact Gender | Male |
Voltage Rating | 600 V ac, 850 V dc |
Shell Size | 15 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | LJT |
Maximum Operating Temperature | +200°C |
Contact Plating | Gold |
Minimum Operating Temperature | -65°C |
Shell Plating | Olive Drab Cadmium |