Amphenol Socapex, 2M805, Copper Alloy Straight 37 Way MIL Spec Circular Connector Female Green, Male Contacts,Shell Size
- RS-stocknr.:
- 224-2987
- Artikelnummer Distrelec:
- 303-93-381
- Fabrikantnummer:
- 2M80500507M1537PA
- Fabrikant:
- Amphenol Socapex
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 528,23
(excl. BTW)
€ 639,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 10 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 528,23 |
| 5 - 9 | € 506,06 |
| 10 - 24 | € 486,50 |
| 25 + | € 472,78 |
*prijsindicatie
- RS-stocknr.:
- 224-2987
- Artikelnummer Distrelec:
- 303-93-381
- Fabrikantnummer:
- 2M80500507M1537PA
- Fabrikant:
- Amphenol Socapex
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
| Merk | Amphenol Socapex | |
| Number of Contacts | 37 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Male | |
| Current | 5A | |
| Connector Gender | Female | |
| Voltage | 500 V | |
| Shell Size | 15 | |
| Military Standard | MIL-DTL-38999 | |
| IP Rating | IPX8 | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Threaded | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | 2M805 | |
| Housing Material | Aluminium Alloy | |
| Shell Plating | Zinc Alloy | |
| Strain Relief | Yes | |
| Colour | Green | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Socapex | ||
Number of Contacts 37 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Male | ||
Current 5A | ||
Connector Gender Female | ||
Voltage 500 V | ||
Shell Size 15 | ||
Military Standard MIL-DTL-38999 | ||
IP Rating IPX8 | ||
Minimum Operating Temperature -65°C | ||
Mating Type Threaded | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series 2M805 | ||
Housing Material Aluminium Alloy | ||
Shell Plating Zinc Alloy | ||
Strain Relief Yes | ||
Colour Green | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- Land van herkomst:
- IN
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is nickel plated.
Excellent EMI shielding
Superior vibration resistance
Waterproof
Gold plated copper alloy contact
Aluminium alloy shell
Gerelateerde Links
- Amphenol Socapex Copper Alloy Straight 37 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 37 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 37 Way Cable MIL Spec Circular Connector Male SilverShell
- Amphenol Socapex Copper Alloy Straight 37 Way MIL Spec Circular Connector FemaleShell Size 15,
- Amphenol Socapex Copper Alloy Straight 37 Way MIL Spec Circular Connector FemaleShell Size 15,
- Amphenol Socapex Copper Alloy Straight 37 Way Cable MIL Spec Circular Connector Male Silver, Female
- Amphenol Socapex Copper Alloy Straight 37 Way Flange MIL Spec Circular Connector Female Silver, Female
- Amphenol Socapex Copper Alloy Straight 37 Way Flange MIL Spec Circular Connector Female Silver, Male