Amphenol Socapex, 2M805, Copper Alloy Straight 3 Way MIL Spec Circular Connector Female, Male Contacts,Shell Size 8,
- RS-stocknr.:
- 224-3043
- Artikelnummer Distrelec:
- 303-93-430
- Fabrikantnummer:
- 2M80500507ZNU823PA
- Fabrikant:
- Amphenol Socapex
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 497,81
(excl. BTW)
€ 602,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 497,81 |
| 5 - 9 | € 476,85 |
| 10 - 24 | € 458,50 |
| 25 + | € 445,38 |
*prijsindicatie
- RS-stocknr.:
- 224-3043
- Artikelnummer Distrelec:
- 303-93-430
- Fabrikantnummer:
- 2M80500507ZNU823PA
- Fabrikant:
- Amphenol Socapex
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
| Merk | Amphenol Socapex | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 3 | |
| Contact Gender | Male | |
| Current | 7.5A | |
| Connector Gender | Female | |
| Voltage | 750 V | |
| Shell Size | 8 | |
| Military Standard | MIL-DTL-38999 | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Mating Type | Threaded | |
| Maximum Operating Temperature | 150°C | |
| Connector Size | Micro Miniature | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | 2M805 | |
| Housing Material | Aluminium | |
| Strain Relief | Yes | |
| Contact Plating | Gold | |
| Shell Plating | Black Zinc Nickel | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Socapex | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 3 | ||
Contact Gender Male | ||
Current 7.5A | ||
Connector Gender Female | ||
Voltage 750 V | ||
Shell Size 8 | ||
Military Standard MIL-DTL-38999 | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Mating Type Threaded | ||
Maximum Operating Temperature 150°C | ||
Connector Size Micro Miniature | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series 2M805 | ||
Housing Material Aluminium | ||
Strain Relief Yes | ||
Contact Plating Gold | ||
Shell Plating Black Zinc Nickel | ||
Contact Material Copper Alloy | ||
- Land van herkomst:
- IN
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is black zinc nickel plated.
Excellent EMI shielding
Superior vibration resistance
Waterproof
Gold plated copper alloy contact
Aluminium alloy shell
Gerelateerde Links
- Amphenol Socapex Copper Alloy Straight 4 Way MIL Spec Circular Connector Female GreenShell
- Amphenol Socapex Copper Alloy Straight 26 Way MIL Spec Circular Connector Female GreenShell
- Amphenol Socapex Copper Alloy Straight 19 Way MIL Spec Circular Connector Female GreenShell
- Amphenol Socapex Copper Alloy Straight 1 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 3 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 4 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 6 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 26 Way MIL Spec Circular Connector Female SilverShell