Amphenol Socapex, 2M801 26 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 10, Threaded
- RS-stocknr.:
- 224-3713
- Artikelnummer Distrelec:
- 303-91-851
- Fabrikantnummer:
- 2M80100726NF1026PA
- Fabrikant:
- Amphenol Socapex
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 472,90
(excl. BTW)
€ 572,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 17 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 472,90 |
| 5 - 9 | € 453,00 |
| 10 - 24 | € 435,57 |
| 25 + | € 423,10 |
*prijsindicatie
- RS-stocknr.:
- 224-3713
- Artikelnummer Distrelec:
- 303-91-851
- Fabrikantnummer:
- 2M80100726NF1026PA
- Fabrikant:
- Amphenol Socapex
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
| Merk | Amphenol Socapex | |
| Number of Contacts | 26 | |
| Gender | Male | |
| Contact Gender | Male | |
| Current Rating | 5A | |
| Voltage Rating | 500 V | |
| Shell Size | 10 | |
| Mounting Type | Cable Mount | |
| Mating Type | Threaded | |
| Body Orientation | Straight | |
| Series | 2M801 | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Socapex | ||
Number of Contacts 26 | ||
Gender Male | ||
Contact Gender Male | ||
Current Rating 5A | ||
Voltage Rating 500 V | ||
Shell Size 10 | ||
Mounting Type Cable Mount | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series 2M801 | ||
Niet conform
- Land van herkomst:
- IN
The Amphenol Socapex 2M series micro-miniature dual-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is olive drab cadmium plated.
Most durable
Integrated backshell
Gold plated copper alloy contact
Aluminium alloy shell
Gerelateerde Links
- Amphenol SocapexShell Size 10, Threaded
- Amphenol SocapexShell Size 10, Threaded
- Amphenol SocapexShell Size 10, Threaded
- Amphenol Socapex Socket Contacts
- Amphenol Socapex Socket Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol Socapex Socket Contacts Threaded