Amphenol Socapex, 2M801, Copper Alloy Straight 10 Way Flange MIL Spec Circular Connector Female Silver,Shell Size 7,
- RS-stocknr.:
- 224-4007
- Artikelnummer Distrelec:
- 303-92-118
- Fabrikantnummer:
- 2M80100902NF710BA
- Fabrikant:
- Amphenol Socapex
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 274,53
(excl. BTW)
€ 332,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 274,53 |
| 5 - 9 | € 262,98 |
| 10 - 24 | € 252,88 |
| 25 + | € 245,65 |
*prijsindicatie
- RS-stocknr.:
- 224-4007
- Artikelnummer Distrelec:
- 303-92-118
- Fabrikantnummer:
- 2M80100902NF710BA
- Fabrikant:
- Amphenol Socapex
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
| Merk | Amphenol Socapex | |
| Number of Contacts | 10 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 5A | |
| Voltage | 500 V | |
| Connector Gender | Female | |
| Shell Size | 7 | |
| Mount Type | Flange | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Threaded | |
| Maximum Operating Temperature | 150°C | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Housing Material | Aluminium Alloy | |
| Series | 2M801 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Colour | Silver | |
| Strain Relief | No | |
| Shell Plating | Olive Drab Cadmium | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Socapex | ||
Number of Contacts 10 | ||
Product Type MIL Spec Circular Connector | ||
Current 5A | ||
Voltage 500 V | ||
Connector Gender Female | ||
Shell Size 7 | ||
Mount Type Flange | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Mating Type Threaded | ||
Maximum Operating Temperature 150°C | ||
Orientation Straight | ||
Standards/Approvals No | ||
Housing Material Aluminium Alloy | ||
Series 2M801 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Colour Silver | ||
Strain Relief No | ||
Shell Plating Olive Drab Cadmium | ||
Niet conform
- Land van herkomst:
- IN
The Amphenol Socapex 2M series micro-miniature dual-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is olive drab cadmium plated.
Most durable
Integrated backshell
Gold plated copper alloy contact
Aluminium alloy shell
Gerelateerde Links
- Amphenol Socapex Copper Alloy Straight 20 Way Flange MIL Spec Circular Connector Female Silver
- Amphenol Socapex Copper Alloy Straight 6 Way Flange MIL Spec Circular Connector Female Silver
- Amphenol Socapex Copper Alloy Straight 37 Way Flange MIL Spec Circular Connector Female Silver
- Amphenol Socapex Copper Alloy Straight 4 Way Flange MIL Spec Circular Connector Female Silver
- Amphenol Socapex Copper Alloy Straight 5 Way Flange MIL Spec Circular Connector Female Silver
- Amphenol Socapex Copper Alloy Straight 1 Way Flange MIL Spec Circular Connector Female Silver
- Amphenol Socapex Copper Alloy Straight 4 Way Flange MIL Spec Circular Connector Female Silver
- Amphenol Socapex Copper Alloy Straight 26 Way Flange MIL Spec Circular Connector Female Silver