Amphenol Socapex, 2M801, Copper Alloy Straight 26 Way MIL Spec Circular Connector Female Silver, Male Contacts,Shell
- RS-stocknr.:
- 224-4213
- Artikelnummer Distrelec:
- 303-92-306
- Fabrikantnummer:
- 2M80100907NF1026PA
- Fabrikant:
- Amphenol Socapex
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 395,63
(excl. BTW)
€ 478,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 395,63 |
| 5 - 9 | € 378,96 |
| 10 - 24 | € 364,39 |
| 25 + | € 353,98 |
*prijsindicatie
- RS-stocknr.:
- 224-4213
- Artikelnummer Distrelec:
- 303-92-306
- Fabrikantnummer:
- 2M80100907NF1026PA
- Fabrikant:
- Amphenol Socapex
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
| Merk | Amphenol Socapex | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 26 | |
| Contact Gender | Male | |
| Current | 5A | |
| Voltage | 500 V | |
| Connector Gender | Female | |
| Shell Size | 10 | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Solder | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | 2M801 | |
| Housing Material | Aluminium Alloy | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Colour | Silver | |
| Shell Plating | Olive Drab Cadmium | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Socapex | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 26 | ||
Contact Gender Male | ||
Current 5A | ||
Voltage 500 V | ||
Connector Gender Female | ||
Shell Size 10 | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Solder | ||
Mating Type Threaded | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series 2M801 | ||
Housing Material Aluminium Alloy | ||
Contact Plating Gold | ||
Strain Relief No | ||
Colour Silver | ||
Shell Plating Olive Drab Cadmium | ||
Contact Material Copper Alloy | ||
Niet conform
- Land van herkomst:
- IN
The Amphenol Socapex 2M series micro-miniature dual-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is olive drab cadmium plated.
Most durable
Integrated backshell
Gold plated copper alloy contact
Aluminium alloy shell
Gerelateerde Links
- Amphenol Socapex Copper Alloy Straight 26 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 26 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 26 Way Flange MIL Spec Circular Connector Female Silver
- Amphenol Socapex Copper Alloy Straight 26 Way Flange MIL Spec Circular Connector Female Silver, Male
- Amphenol Socapex Copper Alloy Straight 26 Way Flange MIL Spec Circular Connector Female Silver, Female
- Amphenol Socapex Copper Alloy Straight 20 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 37 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 37 Way MIL Spec Circular Connector Female SilverShell