Amphenol Socapex, 2M801, Copper Alloy Straight 19 Way MIL Spec Circular Connector Female Silver, Female Contacts,Shell
- RS-stocknr.:
- 224-4279
- Artikelnummer Distrelec:
- 303-92-365
- Fabrikantnummer:
- 2M80100907NF919BA
- Fabrikant:
- Amphenol Socapex
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 321,57
(excl. BTW)
€ 389,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 321,57 |
| 5 - 9 | € 308,02 |
| 10 - 24 | € 296,15 |
| 25 + | € 287,70 |
*prijsindicatie
- RS-stocknr.:
- 224-4279
- Artikelnummer Distrelec:
- 303-92-365
- Fabrikantnummer:
- 2M80100907NF919BA
- Fabrikant:
- Amphenol Socapex
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
| Merk | Amphenol Socapex | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 19 | |
| Contact Gender | Female | |
| Current | 5A | |
| Connector Gender | Female | |
| Voltage | 500 V | |
| Shell Size | 9 | |
| Military Standard | MIL-DTL-38999 | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Mating Type | Threaded | |
| Maximum Operating Temperature | 150°C | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | 2M801 | |
| Housing Material | Aluminium Alloy | |
| Shell Plating | Olive Drab Cadmium | |
| Colour | Silver | |
| Contact Material | Copper Alloy | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Socapex | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 19 | ||
Contact Gender Female | ||
Current 5A | ||
Connector Gender Female | ||
Voltage 500 V | ||
Shell Size 9 | ||
Military Standard MIL-DTL-38999 | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Mating Type Threaded | ||
Maximum Operating Temperature 150°C | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series 2M801 | ||
Housing Material Aluminium Alloy | ||
Shell Plating Olive Drab Cadmium | ||
Colour Silver | ||
Contact Material Copper Alloy | ||
Strain Relief No | ||
Contact Plating Gold | ||
Niet conform
- Land van herkomst:
- IN
The Amphenol Socapex 2M series micro-miniature dual-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is olive drab cadmium plated.
Most durable
Integrated backshell
Gold plated copper alloy contact
Aluminium alloy shell
Gerelateerde Links
- Amphenol Socapex Copper Alloy Straight 20 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 37 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 6 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 19 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 1 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 10 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 7 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 5 Way MIL Spec Circular Connector Female SilverShell