Amphenol Socapex, 2M805, Copper Alloy Straight 5 Way Cable MIL Spec Circular Connector Male Silver, Male Contacts,Shell
- RS-stocknr.:
- 224-4596
- Artikelnummer Distrelec:
- 303-92-643
- Fabrikantnummer:
- 2M80500116M125PA
- Fabrikant:
- Amphenol Socapex
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 497,33
(excl. BTW)
€ 601,77
(incl. BTW)
Voeg 1 eenheid toe voor gratis bezorging
Tijdelijk niet op voorraad
- Verzending vanaf 12 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 497,33 |
| 5 - 9 | € 476,40 |
| 10 - 24 | € 458,07 |
| 25 + | € 444,97 |
*prijsindicatie
- RS-stocknr.:
- 224-4596
- Artikelnummer Distrelec:
- 303-92-643
- Fabrikantnummer:
- 2M80500116M125PA
- Fabrikant:
- Amphenol Socapex
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
| Merk | Amphenol Socapex | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 5 | |
| Contact Gender | Male | |
| Current | 13A | |
| Connector Gender | Male | |
| Voltage | 1.8 kV | |
| Shell Size | 12 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-38999 | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Threaded | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | 2M805 | |
| Housing Material | Aluminium Alloy | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Shell Plating | Electroless Nickel | |
| Strain Relief | No | |
| Colour | Silver | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Socapex | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 5 | ||
Contact Gender Male | ||
Current 13A | ||
Connector Gender Male | ||
Voltage 1.8 kV | ||
Shell Size 12 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-38999 | ||
Minimum Operating Temperature -65°C | ||
Mating Type Threaded | ||
Termination Type Solder | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series 2M805 | ||
Housing Material Aluminium Alloy | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Shell Plating Electroless Nickel | ||
Strain Relief No | ||
Colour Silver | ||
- Land van herkomst:
- IN
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is nickel plated.
Excellent EMI shielding
Superior vibration resistance
Waterproof
Gold plated copper alloy contact
Aluminium alloy shell
Gerelateerde Links
- Amphenol Socapex Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male SilverShell
- Amphenol Socapex Copper Alloy Straight 13 Way Cable MIL Spec Circular Connector Male SilverShell
- Amphenol Socapex Copper Alloy Straight 8 Way Cable MIL Spec Circular Connector Male SilverShell
- Amphenol Socapex Copper Alloy Straight 26 Way Cable MIL Spec Circular Connector Male SilverShell
- Amphenol Socapex Copper Alloy Straight 10 Way Cable MIL Spec Circular Connector Male SilverShell
- Amphenol Socapex Copper Alloy Straight 5 Way Cable MIL Spec Circular Connector Male SilverShell
- Amphenol Socapex Copper Alloy Straight 20 Way Cable MIL Spec Circular Connector Male SilverShell
- Amphenol Socapex Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Male SilverShell