Amphenol Aerospace, 3, Copper Alloy Straight 3 Way MIL Spec Circular Connector Male, Female Contacts, Quick Coupling
- RS-stocknr.:
- 241-1183
- Fabrikantnummer:
- D38999/26JA98SN
- Fabrikant:
- Amphenol Aerospace
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 72,83
(excl. BTW)
€ 88,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 72,83 |
| 5 - 9 | € 70,08 |
| 10 - 24 | € 68,15 |
| 25 - 49 | € 65,18 |
| 50 + | € 62,96 |
*prijsindicatie
- RS-stocknr.:
- 241-1183
- Fabrikantnummer:
- D38999/26JA98SN
- Fabrikant:
- Amphenol Aerospace
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
| Merk | Amphenol Aerospace | |
| Number of Contacts | 3 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Female | |
| Connector Gender | Male | |
| Military Standard | MIL-DTL-38999 | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Quick Coupling Threaded | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 200°C | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | 3 | |
| Housing Material | Stainless Steel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Aerospace | ||
Number of Contacts 3 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Female | ||
Connector Gender Male | ||
Military Standard MIL-DTL-38999 | ||
Minimum Operating Temperature -65°C | ||
Mating Type Quick Coupling Threaded | ||
Termination Type Screw | ||
Maximum Operating Temperature 200°C | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series 3 | ||
Housing Material Stainless Steel | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Niet conform
- Land van herkomst:
- MX
The Amphenol Aerospace MIL-DTL-38999 series III 3 sockets circular connectors offer the highest performance capabilities for both general duty and severe environment applications.
Self locking
Superior EMI shielding
Quick coupling connector eliminates lock wiring
Gerelateerde Links
- Amphenol Aerospace Copper Alloy Straight 3 Way MIL Spec Circular Connector Male Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 3 Way MIL Spec Circular Connector Female Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 3 Way MIL Spec Circular Connector Female Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 41 Way MIL Spec Circular Connector Female Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 16 Way MIL Spec Circular Connector Male Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 79 Way MIL Spec Circular Connector Male Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 79 Way MIL Spec Circular Connector Female Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 11 Way MIL Spec Circular Connector Male Quick Coupling