Amphenol Air LB, VG95234, Copper Alloy Right Angle 6 Way Flange Circular Connector Male Grey, Female Contacts,Shell Size
- RS-stocknr.:
- 251-2258
- Fabrikantnummer:
- VG95234E1-14S-6SN
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 41,36
(excl. BTW)
€ 50,05
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 41,36 |
| 10 - 24 | € 40,17 |
| 25 - 49 | € 38,58 |
| 50 - 99 | € 37,43 |
| 100 + | € 36,45 |
*prijsindicatie
- RS-stocknr.:
- 251-2258
- Fabrikantnummer:
- VG95234E1-14S-6SN
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Product Type | Circular Connector | |
| Number of Contacts | 6 | |
| Current | 22A | |
| Contact Gender | Female | |
| Connector Gender | Male | |
| Shell Size | 14 mm | |
| Mount Type | Flange | |
| Military Standard | No | |
| IP Rating | IP67 | |
| Mating Type | Quick Connect | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 125°C | |
| Connector Size | 29.2 mm | |
| Orientation | Right Angle | |
| Standards/Approvals | No | |
| Series | VG95234 | |
| Housing Material | Aluminium Alloy | |
| Contact Plating | Silver | |
| Colour | Grey | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Product Type Circular Connector | ||
Number of Contacts 6 | ||
Current 22A | ||
Contact Gender Female | ||
Connector Gender Male | ||
Shell Size 14 mm | ||
Mount Type Flange | ||
Military Standard No | ||
IP Rating IP67 | ||
Mating Type Quick Connect | ||
Minimum Operating Temperature -55°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 125°C | ||
Connector Size 29.2 mm | ||
Orientation Right Angle | ||
Standards/Approvals No | ||
Series VG95234 | ||
Housing Material Aluminium Alloy | ||
Contact Plating Silver | ||
Colour Grey | ||
Contact Material Copper Alloy | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB is well suited for new technologies in the industrial and military sectors as well as propulsion technologies, machine tools, measurement and robotics.
Free connector 90 ° angled
Style E1 for conduit termination without cable clamp
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 6 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 6 Way Flange Circular Connector Male GreyShell Size 14
- Amphenol Air LB Copper Alloy Straight 2 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 19 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 9 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 61 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 28 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 35 Way Flange Circular Connector Female GreyShell Size