Amphenol Air LB, VG95234, Copper Alloy Straight 61 Way Flange Circular Connector Male Grey, Male Contacts,Shell Size 32
- RS-stocknr.:
- 251-2284
- Fabrikantnummer:
- VG95234G-32A69SN
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 130,63
(excl. BTW)
€ 158,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 130,63 |
| 10 - 24 | € 126,83 |
| 25 - 49 | € 121,88 |
| 50 - 99 | € 118,21 |
| 100 + | € 115,08 |
*prijsindicatie
- RS-stocknr.:
- 251-2284
- Fabrikantnummer:
- VG95234G-32A69SN
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Number of Contacts | 61 | |
| Product Type | Circular Connector | |
| Current | 22A | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Voltage | 50V | |
| Shell Size | 32 mm | |
| Mount Type | Flange | |
| Military Standard | No | |
| IP Rating | IP67 | |
| Termination Type | Screw | |
| Mating Type | Quick Connect | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Connector Size | 60.1 mm | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Series | VG95234 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Colour | Grey | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Number of Contacts 61 | ||
Product Type Circular Connector | ||
Current 22A | ||
Contact Gender Male | ||
Connector Gender Male | ||
Voltage 50V | ||
Shell Size 32 mm | ||
Mount Type Flange | ||
Military Standard No | ||
IP Rating IP67 | ||
Termination Type Screw | ||
Mating Type Quick Connect | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Connector Size 60.1 mm | ||
Standards/Approvals No | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Series VG95234 | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Colour Grey | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB is well suited for new technologies in the industrial and military sectors as well as propulsion technologies, machine tools, measurement and robotics.
Free connector with backshell for heat shrinkable end shells
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 61 Way Flange Circular Connector Male GreyShell Size 32
- Amphenol Air LB Copper Alloy Straight 61 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 19 Way Flange Circular Connector Male GreyShell Size 18
- Amphenol Air LB Copper Alloy Straight 37 Way Flange Circular Connector Male GreyShell Size 28
- Amphenol Air LB Copper Alloy Straight 6 Way Flange Circular Connector Male GreyShell Size 18
- Amphenol Air LB Copper Alloy Straight 10 Way Flange Circular Connector Male GreyShell Size 18
- Amphenol Air LB Copper Alloy Straight 4 Way Flange Circular Connector Male GreyShell Size 22
- Amphenol Air LB Copper Alloy Straight 6 Way Flange Circular Connector Male GreyShell Size 14