Amphenol Air LB, VG95328, Copper Alloy Straight 21 Way Circular Connector Female Silver, Female Contacts,Shell Size 22,
- RS-stocknr.:
- 251-2508
- Fabrikantnummer:
- VG95328D22-21SN
- Fabrikant:
- Amphenol Air LB
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 123,19
(excl. BTW)
€ 149,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 123,19 |
| 10 - 24 | € 119,62 |
| 25 - 49 | € 114,94 |
| 50 - 99 | € 111,49 |
| 100 + | € 108,52 |
*prijsindicatie
- RS-stocknr.:
- 251-2508
- Fabrikantnummer:
- VG95328D22-21SN
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Product Type | Circular Connector | |
| Number of Contacts | 21 | |
| Current | 40A | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Voltage | 1250V | |
| Shell Size | 22 | |
| Military Standard | MIL-DTL-26482 | |
| IP Rating | IP68 | |
| Termination Type | Cable | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Orientation | Straight | |
| Series | VG95328 | |
| Housing Material | Aluminium Alloy | |
| Contact Material | Copper Alloy | |
| Contact Plating | Cadmium | |
| Colour | Silver | |
| Strain Relief | No | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Product Type Circular Connector | ||
Number of Contacts 21 | ||
Current 40A | ||
Contact Gender Female | ||
Connector Gender Female | ||
Voltage 1250V | ||
Shell Size 22 | ||
Military Standard MIL-DTL-26482 | ||
IP Rating IP68 | ||
Termination Type Cable | ||
Minimum Operating Temperature -55°C | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Orientation Straight | ||
Series VG95328 | ||
Housing Material Aluminium Alloy | ||
Contact Material Copper Alloy | ||
Contact Plating Cadmium | ||
Colour Silver | ||
Strain Relief No | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB is shielded with bayonet locking is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Medium contact density
100% contact protection
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 21 Way Circular Connector Male SilverShell Size 22,
- Amphenol Air LB Copper Alloy Straight 55 Way Circular Connector Female SilverShell Size 22,
- Amphenol Air LBShell Size 8, MIL-DTL-26482
- Amphenol Air LB Copper Alloy Straight 10 Way Wall Circular Connector Female SilverShell Size
- Amphenol Air LB Copper Alloy Straight 12 Way Wall Circular Connector Female SilverShell Size
- Amphenol Air LB Copper Alloy Straight 3 Way Wall Circular Connector Female SilverShell Size
- Amphenol Air LB Copper Alloy Straight 32 Way Box Mount Circular Connector Female SilverShell
- Amphenol Air LB Copper Alloy Straight 41 Way Box Mount Circular Connector Female SilverShell