Amphenol Air LB, VG95328, Copper Alloy Straight 10 Way Circular Connector Male Silver, Male Contacts,Shell Size 12,
- RS-stocknr.:
- 251-2536
- Fabrikantnummer:
- VG95328M12-10PW
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 66,69
(excl. BTW)
€ 80,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 66,69 |
| 10 - 24 | € 64,77 |
| 25 - 49 | € 62,23 |
| 50 - 99 | € 60,37 |
| 100 + | € 58,76 |
*prijsindicatie
- RS-stocknr.:
- 251-2536
- Fabrikantnummer:
- VG95328M12-10PW
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Number of Contacts | 10 | |
| Product Type | Circular Connector | |
| Current | 40A | |
| Contact Gender | Male | |
| Voltage | 850 V | |
| Connector Gender | Male | |
| Shell Size | 12 | |
| Military Standard | MIL-DTL-26482 | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Bayonet | |
| Termination Type | Cable | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | RoHS, REACH | |
| Housing Material | Aluminium Alloy | |
| Series | VG95328 | |
| Contact Plating | Cadmium | |
| Strain Relief | No | |
| Colour | Silver | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Number of Contacts 10 | ||
Product Type Circular Connector | ||
Current 40A | ||
Contact Gender Male | ||
Voltage 850 V | ||
Connector Gender Male | ||
Shell Size 12 | ||
Military Standard MIL-DTL-26482 | ||
IP Rating IP68 | ||
Minimum Operating Temperature -55°C | ||
Mating Type Bayonet | ||
Termination Type Cable | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals RoHS, REACH | ||
Housing Material Aluminium Alloy | ||
Series VG95328 | ||
Contact Plating Cadmium | ||
Strain Relief No | ||
Colour Silver | ||
Contact Material Copper Alloy | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB is shielded with bayonet locking is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Medium contact density
100% contact protection
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 3 Way Circular Connector Male SilverShell Size 12,
- Amphenol Air LB Copper Alloy Straight 10 Way Circular Connector Male SilverShell Size 12,
- Amphenol Air LB Copper Alloy Straight 55 Way Circular Connector Male SilverShell Size 22,
- Amphenol Air LB Copper Alloy Straight 61 Way Circular Connector Male SilverShell Size 24,
- Amphenol Air LB Copper Alloy Straight 3 Way Circular Connector Male SilverShell Size 8,
- Amphenol Air LB Copper Alloy Straight 5 Way Circular Connector Male SilverShell Size 14,
- Amphenol Air LB Copper Alloy Straight 12 Way Circular Connector Male SilverShell Size 14,
- Amphenol Air LB Copper Alloy Straight 15 Way Circular Connector Male SilverShell Size 14,