Amphenol Air LB, VG95328, Copper Alloy Straight 32 Way Circular Connector Male Silver, Male Contacts,Shell Size 18,
- RS-stocknr.:
- 251-2573
- Fabrikantnummer:
- VG95328M18-32PN
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 100,43
(excl. BTW)
€ 121,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 100,43 |
| 10 - 24 | € 97,52 |
| 25 - 49 | € 93,70 |
| 50 - 99 | € 90,89 |
| 100 + | € 88,48 |
*prijsindicatie
- RS-stocknr.:
- 251-2573
- Fabrikantnummer:
- VG95328M18-32PN
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Product Type | Circular Connector | |
| Number of Contacts | 32 | |
| Current | 40A | |
| Contact Gender | Male | |
| Voltage | 850 V | |
| Connector Gender | Male | |
| Shell Size | 18 | |
| Military Standard | MIL-DTL-26482 | |
| IP Rating | IP68 | |
| Mating Type | Bayonet | |
| Termination Type | Cable | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | REACH, RoHS | |
| Housing Material | Aluminium Alloy | |
| Series | VG95328 | |
| Contact Plating | Cadmium | |
| Contact Material | Copper Alloy | |
| Strain Relief | No | |
| Colour | Silver | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Product Type Circular Connector | ||
Number of Contacts 32 | ||
Current 40A | ||
Contact Gender Male | ||
Voltage 850 V | ||
Connector Gender Male | ||
Shell Size 18 | ||
Military Standard MIL-DTL-26482 | ||
IP Rating IP68 | ||
Mating Type Bayonet | ||
Termination Type Cable | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals REACH, RoHS | ||
Housing Material Aluminium Alloy | ||
Series VG95328 | ||
Contact Plating Cadmium | ||
Contact Material Copper Alloy | ||
Strain Relief No | ||
Colour Silver | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB is shielded with bayonet locking is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Medium contact density
100% contact protection
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 32 Way Circular Connector Male SilverShell Size 18,
- Amphenol Air LB Copper Alloy Straight 11 Way Circular Connector Male SilverShell Size 18,
- Amphenol Air LB Copper Alloy Straight 32 Way Wall Circular Connector Female SilverShell Size
- Amphenol Air LB Copper Alloy Straight 32 Way Box Mount Circular Connector Female SilverShell
- Amphenol Air LB Copper Alloy Straight 32 Way Circular Connector Female SilverShell Size 18,
- Amphenol Air LB Copper Alloy Straight 55 Way Circular Connector Male SilverShell Size 22,
- Amphenol Air LB Copper Alloy Straight 3 Way Circular Connector Male SilverShell Size 8,
- Amphenol Air LB Copper Alloy Straight 8 Way Circular Connector Male SilverShell Size 16,