Amphenol Air LB, VG95328, Copper Alloy Straight 41 Way Circular Connector Male Silver, Male Contacts,Shell Size 20,
- RS-stocknr.:
- 251-2585
- Fabrikantnummer:
- VG95328M20-41PN
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 107,03
(excl. BTW)
€ 129,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 107,03 |
| 10 - 24 | € 103,93 |
| 25 - 49 | € 99,86 |
| 50 - 99 | € 96,86 |
| 100 + | € 94,30 |
*prijsindicatie
- RS-stocknr.:
- 251-2585
- Fabrikantnummer:
- VG95328M20-41PN
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Product Type | Circular Connector | |
| Number of Contacts | 41 | |
| Current | 40A | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Voltage | 850 V | |
| Shell Size | 20 | |
| Military Standard | MIL-DTL-26482 | |
| IP Rating | IP68 | |
| Termination Type | Cable | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Series | VG95328 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Cadmium | |
| Strain Relief | No | |
| Colour | Silver | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Product Type Circular Connector | ||
Number of Contacts 41 | ||
Current 40A | ||
Contact Gender Male | ||
Connector Gender Male | ||
Voltage 850 V | ||
Shell Size 20 | ||
Military Standard MIL-DTL-26482 | ||
IP Rating IP68 | ||
Termination Type Cable | ||
Minimum Operating Temperature -55°C | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Series VG95328 | ||
Contact Material Copper Alloy | ||
Contact Plating Cadmium | ||
Strain Relief No | ||
Colour Silver | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB is shielded with bayonet locking is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Medium contact density
100% contact protection
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 41 Way Circular Connector Male SilverShell Size 20,
- Amphenol Air LB Copper Alloy Straight 41 Way Circular Connector Female SilverShell Size 20,
- Amphenol Air LB Copper Alloy Straight 41 Way Box Mount Circular Connector Female SilverShell
- Amphenol Air LB Copper Alloy Straight 16 Way Circular Connector Male SilverShell Size 20,
- Amphenol Air LB Copper Alloy Straight 39 Way Circular Connector Male SilverShell Size 20,
- Amphenol Air LB Copper Alloy Straight 39 Way Circular Connector Female SilverShell Size 20,
- Amphenol Air LB Copper Alloy Straight 41 Way Circular Connector Male Olive GreenShell Size 20,
- Amphenol Air LB Copper Alloy Straight 41 Way Wall Circular Connector Female SilverShell Size