Amphenol Air LB, VG95328, Copper Alloy Straight 10 Way Wall Circular Connector Female Silver, Female Contacts,Shell Size
- RS-stocknr.:
- 251-2605
- Fabrikantnummer:
- VG95328R12-10PN
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 47,87
(excl. BTW)
€ 57,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 47,87 |
| 10 - 24 | € 46,48 |
| 25 - 49 | € 44,66 |
| 50 - 99 | € 43,32 |
| 100 + | € 42,16 |
*prijsindicatie
- RS-stocknr.:
- 251-2605
- Fabrikantnummer:
- VG95328R12-10PN
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Product Type | Circular Connector | |
| Number of Contacts | 10 | |
| Contact Gender | Female | |
| Current | 40A | |
| Connector Gender | Female | |
| Voltage | 850 V | |
| Shell Size | 12 | |
| Mount Type | Wall | |
| Military Standard | MIL-DTL-26482 | |
| IP Rating | IP68 | |
| Termination Type | Cable | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | RoHS, REACH | |
| Series | VG95328 | |
| Housing Material | Aluminium Alloy | |
| Contact Plating | Cadmium | |
| Contact Material | Copper Alloy | |
| Colour | Silver | |
| Strain Relief | No | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Product Type Circular Connector | ||
Number of Contacts 10 | ||
Contact Gender Female | ||
Current 40A | ||
Connector Gender Female | ||
Voltage 850 V | ||
Shell Size 12 | ||
Mount Type Wall | ||
Military Standard MIL-DTL-26482 | ||
IP Rating IP68 | ||
Termination Type Cable | ||
Minimum Operating Temperature -55°C | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals RoHS, REACH | ||
Series VG95328 | ||
Housing Material Aluminium Alloy | ||
Contact Plating Cadmium | ||
Contact Material Copper Alloy | ||
Colour Silver | ||
Strain Relief No | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB is shielded with bayonet locking is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Medium contact density
100% contact protection
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 3 Way Wall Circular Connector Female SilverShell Size
- Amphenol Air LB Copper Alloy Straight 10 Way Wall Circular Connector Female SilverShell Size
- Amphenol Air LB Copper Alloy Straight 10 Way Circular Connector Female SilverShell Size 12,
- Amphenol Air LB Copper Alloy Straight 26 Way Wall Circular Connector Female SilverShell Size
- Amphenol Air LB Copper Alloy Straight 32 Way Wall Circular Connector Female SilverShell Size
- Amphenol Air LB Copper Alloy Straight 12 Way Wall Circular Connector Female SilverShell Size
- Amphenol Air LB Copper Alloy Straight 41 Way Wall Circular Connector Female SilverShell Size
- Amphenol Air LB Copper Alloy Straight 61 Way Wall Circular Connector Female SilverShell Size