Amphenol Air LB, VG96912, Copper Alloy Straight 55 Way Flange Circular Connector Female Olive Green, Female
- RS-stocknr.:
- 251-2696
- Fabrikantnummer:
- VG96912A16-35PN
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 84,53
(excl. BTW)
€ 102,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 10 stuk(s) vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 84,53 |
| 10 - 24 | € 82,08 |
| 25 - 49 | € 78,87 |
| 50 - 99 | € 76,51 |
| 100 + | € 74,47 |
*prijsindicatie
- RS-stocknr.:
- 251-2696
- Fabrikantnummer:
- VG96912A16-35PN
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Product Type | Circular Connector | |
| Number of Contacts | 55 | |
| Contact Gender | Female | |
| Current | 23A | |
| Voltage | 550 V | |
| Connector Gender | Female | |
| Shell Size | 16 | |
| Mount Type | Flange | |
| Military Standard | MIL-C-38999 | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Cable | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 175°C | |
| Orientation | Straight | |
| Standards/Approvals | EFA J 62-017, EN 3372, JN 1003, QPL, VG 96912 | |
| Series | VG96912 | |
| Housing Material | Aluminium Alloy | |
| Contact Plating | Gold over Nickel | |
| Shell Plating | Cadmium | |
| Strain Relief | No | |
| Contact Material | Copper Alloy | |
| Colour | Olive Green | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Product Type Circular Connector | ||
Number of Contacts 55 | ||
Contact Gender Female | ||
Current 23A | ||
Voltage 550 V | ||
Connector Gender Female | ||
Shell Size 16 | ||
Mount Type Flange | ||
Military Standard MIL-C-38999 | ||
Minimum Operating Temperature -65°C | ||
Termination Type Cable | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 175°C | ||
Orientation Straight | ||
Standards/Approvals EFA J 62-017, EN 3372, JN 1003, QPL, VG 96912 | ||
Series VG96912 | ||
Housing Material Aluminium Alloy | ||
Contact Plating Gold over Nickel | ||
Shell Plating Cadmium | ||
Strain Relief No | ||
Contact Material Copper Alloy | ||
Colour Olive Green | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Moisture proof
100% contact protection
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 55 Way Flange Circular Connector Female Olive Green, Female
- Amphenol Air LB Copper Alloy Straight 23 Way Flange Circular Connector Female Olive Green, Female
- Amphenol Air LB Copper Alloy Straight 37 Way Flange Circular Connector Female Olive Green, Female
- Amphenol Air LB Copper Alloy Straight 128 Way Flange Circular Connector Female Olive Green, Female
- Amphenol Air LB Copper Alloy Straight 6 Way Flange Circular Connector Female Olive Green, Female
- Amphenol Air LB Copper Alloy Straight 13 Way Flange Circular Connector Female Olive Green, Female
- Amphenol Air LB Copper Alloy Straight 22 Way Flange Circular Connector Female Olive Green, Female
- Amphenol Air LB Copper Alloy Straight 55 Way Circular Connector Female Olive GreenShell Size