Amphenol Air LB, VG96912, Copper Alloy Straight 29 Way Circular Connector Female Olive Green, Female Contacts,Shell Size
- RS-stocknr.:
- 251-2762
- Fabrikantnummer:
- VG96912B24-29SA
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 204,14
(excl. BTW)
€ 247,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 204,14 |
| 10 - 24 | € 198,21 |
| 25 - 49 | € 190,47 |
| 50 - 99 | € 184,76 |
| 100 + | € 179,85 |
*prijsindicatie
- RS-stocknr.:
- 251-2762
- Fabrikantnummer:
- VG96912B24-29SA
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Product Type | Circular Connector | |
| Number of Contacts | 29 | |
| Current | 23A | |
| Contact Gender | Female | |
| Voltage | 850 V | |
| Connector Gender | Female | |
| Shell Size | 24 | |
| Military Standard | MIL-C-38999 | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Cable | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | EFA J 62-017, EN 3372, JN 1003, QPL, VG 96912 | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Series | VG96912 | |
| Colour | Olive Green | |
| Strain Relief | No | |
| Shell Plating | Cadmium | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Product Type Circular Connector | ||
Number of Contacts 29 | ||
Current 23A | ||
Contact Gender Female | ||
Voltage 850 V | ||
Connector Gender Female | ||
Shell Size 24 | ||
Military Standard MIL-C-38999 | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -65°C | ||
Termination Type Cable | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals EFA J 62-017, EN 3372, JN 1003, QPL, VG 96912 | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Series VG96912 | ||
Colour Olive Green | ||
Strain Relief No | ||
Shell Plating Cadmium | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Moisture proof
100% contact protection
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 29 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 128 Way Circular Connector Female Olive GreenShell
- Amphenol Air LB Copper Alloy Straight 19 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 29 Way Circular Connector Male Olive GreenShell Size 24,
- Amphenol Air LB Copper Alloy Straight 100 Way Circular Connector Female Olive GreenShell
- Amphenol Air LB Copper Alloy Straight 55 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 8 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 22 Way Circular Connector Female Olive GreenShell Size