Amphenol Air LB, VG96912, Copper Alloy Straight 3 Way Circular Connector Female Olive Green, Female Contacts,Shell Size
- RS-stocknr.:
- 251-2773
- Fabrikantnummer:
- VG96912B8-98SN
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 60,08
(excl. BTW)
€ 72,70
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 60,08 |
| 10 - 24 | € 58,35 |
| 25 - 49 | € 56,05 |
| 50 - 99 | € 54,37 |
| 100 + | € 52,94 |
*prijsindicatie
- RS-stocknr.:
- 251-2773
- Fabrikantnummer:
- VG96912B8-98SN
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Number of Contacts | 3 | |
| Product Type | Circular Connector | |
| Contact Gender | Female | |
| Current | 23A | |
| Connector Gender | Female | |
| Voltage | 850V | |
| Shell Size | 8 | |
| Military Standard | MIL-C-38999 | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Cable | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 175°C | |
| Orientation | Straight | |
| Standards/Approvals | EFA J 62-017, VG 96912, QPL, JN 1003, EN 3372 | |
| Series | VG96912 | |
| Housing Material | Aluminium Alloy | |
| Strain Relief | No | |
| Shell Plating | Cadmium | |
| Contact Plating | Gold over Nickel | |
| Colour | Olive Green | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Number of Contacts 3 | ||
Product Type Circular Connector | ||
Contact Gender Female | ||
Current 23A | ||
Connector Gender Female | ||
Voltage 850V | ||
Shell Size 8 | ||
Military Standard MIL-C-38999 | ||
Minimum Operating Temperature -65°C | ||
Termination Type Cable | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 175°C | ||
Orientation Straight | ||
Standards/Approvals EFA J 62-017, VG 96912, QPL, JN 1003, EN 3372 | ||
Series VG96912 | ||
Housing Material Aluminium Alloy | ||
Strain Relief No | ||
Shell Plating Cadmium | ||
Contact Plating Gold over Nickel | ||
Colour Olive Green | ||
Contact Material Copper Alloy | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Moisture proof
100% contact protection
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 6 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 3 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 10 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 3 Way Flange Circular Connector Female Olive Green, Female
- Amphenol Air LB Copper Alloy Straight 10 Way Flange Circular Connector Female Olive Green, Female
- Amphenol Air LB Copper Alloy Straight 10 Way Circular Connector Male Olive GreenShell Size 12,
- Amphenol Air LB Copper Alloy Straight 6 Way Circular Connector Male Olive GreenShell Size 10,
- Amphenol Air LB Copper Alloy Straight 3 Way Circular Connector Male Olive GreenShell Size 8,