Amphenol Air LB, VG96912, Copper Alloy Straight 66 Way Circular Connector Male Olive Green, Male Contacts,Shell Size 18,
- RS-stocknr.:
- 251-2812
- Fabrikantnummer:
- VG96912D18-35PB
- Fabrikant:
- Amphenol Air LB
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 251-2812
- Fabrikantnummer:
- VG96912D18-35PB
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Product Type | Circular Connector | |
| Number of Contacts | 66 | |
| Contact Gender | Male | |
| Current | 23A | |
| Voltage | 550 V | |
| Connector Gender | Male | |
| Shell Size | 18 | |
| Military Standard | MIL-DTL-38999 | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Cable | |
| Maximum Operating Temperature | 175°C | |
| Orientation | Straight | |
| Standards/Approvals | EFA J 62-017, EN 3372, JN 1003, QPL, VG 96912 | |
| Housing Material | Aluminium Alloy | |
| Series | VG96912 | |
| Colour | Olive Green | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Shell Plating | Cadmium | |
| Strain Relief | No | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Product Type Circular Connector | ||
Number of Contacts 66 | ||
Contact Gender Male | ||
Current 23A | ||
Voltage 550 V | ||
Connector Gender Male | ||
Shell Size 18 | ||
Military Standard MIL-DTL-38999 | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -65°C | ||
Termination Type Cable | ||
Maximum Operating Temperature 175°C | ||
Orientation Straight | ||
Standards/Approvals EFA J 62-017, EN 3372, JN 1003, QPL, VG 96912 | ||
Housing Material Aluminium Alloy | ||
Series VG96912 | ||
Colour Olive Green | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Shell Plating Cadmium | ||
Strain Relief No | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB plug crimp is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Moisture proof
Numerous contact arrangements
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 66 Way Circular Connector Male Olive GreenShell Size 18,
- Amphenol Air LB Copper Alloy Straight 128 Way Circular Connector Male Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 32 Way Circular Connector Male Olive GreenShell Size 18,
- Amphenol Air LB Copper Alloy Straight 13 Way Circular Connector Male Olive GreenShell Size 10,
- Amphenol Air LB Copper Alloy Straight 37 Way Circular Connector Male Olive GreenShell Size 14,
- Amphenol Air LB Copper Alloy Straight 22 Way Circular Connector Male Olive GreenShell Size 12,
- Amphenol Air LB Copper Alloy Straight 22 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 13 Way Circular Connector Female Olive GreenShell Size