Amphenol Air LB, VG96912, Copper Alloy Straight 16 Way Circular Connector Male Olive Green, Male Contacts,Shell Size 20,
- RS-stocknr.:
- 251-2815
- Fabrikantnummer:
- VG96912D20-16SN
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 126,45
(excl. BTW)
€ 153,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 126,45 |
| 10 - 24 | € 122,79 |
| 25 - 49 | € 117,98 |
| 50 - 99 | € 114,43 |
| 100 + | € 111,40 |
*prijsindicatie
- RS-stocknr.:
- 251-2815
- Fabrikantnummer:
- VG96912D20-16SN
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Product Type | Circular Connector | |
| Number of Contacts | 16 | |
| Current | 23A | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Voltage | 1250 V | |
| Shell Size | 20 | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Cable | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | EFA J 62-017, EN 3372, VG 96912, QPL, JN 1003 | |
| Orientation | Straight | |
| Series | VG96912 | |
| Housing Material | Aluminium Alloy | |
| Contact Plating | Gold over Nickel | |
| Colour | Olive Green | |
| Contact Material | Copper Alloy | |
| Strain Relief | No | |
| Shell Plating | Cadmium | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Product Type Circular Connector | ||
Number of Contacts 16 | ||
Current 23A | ||
Contact Gender Male | ||
Connector Gender Male | ||
Voltage 1250 V | ||
Shell Size 20 | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Cable | ||
Minimum Operating Temperature -65°C | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals EFA J 62-017, EN 3372, VG 96912, QPL, JN 1003 | ||
Orientation Straight | ||
Series VG96912 | ||
Housing Material Aluminium Alloy | ||
Contact Plating Gold over Nickel | ||
Colour Olive Green | ||
Contact Material Copper Alloy | ||
Strain Relief No | ||
Shell Plating Cadmium | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB plug crimp is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Moisture proof
Numerous contact arrangements
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 79 Way Circular Connector Male Olive GreenShell Size 20,
- Amphenol Air LB Copper Alloy Straight 41 Way Circular Connector Male Olive GreenShell Size 20,
- Amphenol Air LB Copper Alloy Straight 128 Way Circular Connector Male Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 100 Way Circular Connector Male Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 13 Way Circular Connector Male Olive GreenShell Size 10,
- Amphenol Air LB Copper Alloy Straight 6 Way Circular Connector Male Olive GreenShell Size 10,
- Amphenol Air LB Copper Alloy Straight 19 Way Circular Connector Male Olive GreenShell Size 24,
- Amphenol Air LB Copper Alloy Straight 8 Way Circular Connector Male Olive GreenShell Size 16,