Amphenol Industrial, PT, Copper Alloy Straight 12 Way Circular Connector Male Grey, Male Contacts,Shell Size 14,
- RS-stocknr.:
- 253-2706
- Artikelnummer Distrelec:
- 301-53-464
- Fabrikantnummer:
- PT06E-14-12P(SR)(072)
- Fabrikant:
- Amphenol Industrial
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 31,22
(excl. BTW)
€ 37,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 140 stuk(s) vanaf 12 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 31,22 |
| 10 - 24 | € 30,31 |
| 25 - 49 | € 28,69 |
| 50 - 99 | € 27,79 |
| 100 + | € 26,75 |
*prijsindicatie
- RS-stocknr.:
- 253-2706
- Artikelnummer Distrelec:
- 301-53-464
- Fabrikantnummer:
- PT06E-14-12P(SR)(072)
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Number of Contacts | 12 | |
| Product Type | Circular Connector | |
| Current | 13A | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Voltage | 1000V | |
| Shell Size | 14 | |
| Military Standard | MIL-DTL-26482 | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Bayonet | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | MIL-DTL-26482, RoHS, UL | |
| Series | PT | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Strain Relief | Yes | |
| Colour | Grey | |
| Shell Plating | Nickel Zinc | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Number of Contacts 12 | ||
Product Type Circular Connector | ||
Current 13A | ||
Contact Gender Male | ||
Connector Gender Male | ||
Voltage 1000V | ||
Shell Size 14 | ||
Military Standard MIL-DTL-26482 | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Mating Type Bayonet | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals MIL-DTL-26482, RoHS, UL | ||
Series PT | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Strain Relief Yes | ||
Colour Grey | ||
Shell Plating Nickel Zinc | ||
- Land van herkomst:
- CN
The Amphenol PT series Circular MIL Spec Connector used mainly in general duty applications. It comes with 12 number of positions, and contact gender as pin (male). It is having shell size 14 and shell style as in-line.
Current rating 7.5 A, 13 A
Contact plating gold
Contact material copper alloy
Shell material aluminium alloy
Shell plating olive drab cadmium
Gerelateerde Links
- Amphenol Industrial Copper Alloy Straight 12 Way Circular Connector Male GreyShell Size 14,
- Amphenol Industrial Copper Alloy Straight 19 Way Circular Connector Male GreyShell Size 14,
- Amphenol Industrial Copper Alloy Straight 5 Way Circular Connector Male GreyShell Size 14
- Amphenol Industrial Copper Alloy Straight 19 Way Circular Connector Male GreyShell Size 14,
- Amphenol Industrial Copper Alloy Straight 11 Way Circular Connector Male GreyShell Size 18,
- Amphenol Industrial Copper Alloy Straight 41 Way Circular Connector Male GreyShell Size 20,
- Amphenol Industrial Copper Alloy Straight 10 Way Circular Connector Male GreyShell Size 12,
- Amphenol Industrial Copper Alloy Straight 32 Way Circular Connector Male GreyShell Size 18,