Amphenol Industrial, PT, Copper Alloy Straight 32 Way Circular Connector Male Grey, Male Contacts,Shell Size 18,
- RS-stocknr.:
- 253-2716
- Artikelnummer Distrelec:
- 301-53-474
- Fabrikantnummer:
- PT06E-18-32P(SR)(072)
- Fabrikant:
- Amphenol Industrial
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 57,20
(excl. BTW)
€ 69,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 41 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 57,20 |
| 10 - 24 | € 55,59 |
| 25 - 49 | € 52,50 |
| 50 - 99 | € 50,90 |
| 100 + | € 49,02 |
*prijsindicatie
- RS-stocknr.:
- 253-2716
- Artikelnummer Distrelec:
- 301-53-474
- Fabrikantnummer:
- PT06E-18-32P(SR)(072)
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Product Type | Circular Connector | |
| Number of Contacts | 32 | |
| Current | 7.5A | |
| Contact Gender | Male | |
| Voltage | 1000V | |
| Connector Gender | Male | |
| Shell Size | 18 | |
| Military Standard | MIL-DTL-26482 | |
| IP Rating | IP67 | |
| Termination Type | Solder | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL, RoHS, MIL-DTL-26482 | |
| Orientation | Straight | |
| Series | PT | |
| Shell Plating | Nickel Zinc | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Colour | Grey | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Product Type Circular Connector | ||
Number of Contacts 32 | ||
Current 7.5A | ||
Contact Gender Male | ||
Voltage 1000V | ||
Connector Gender Male | ||
Shell Size 18 | ||
Military Standard MIL-DTL-26482 | ||
IP Rating IP67 | ||
Termination Type Solder | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL, RoHS, MIL-DTL-26482 | ||
Orientation Straight | ||
Series PT | ||
Shell Plating Nickel Zinc | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Colour Grey | ||
- Land van herkomst:
- CN
The Amphenol PT series Circular MIL Spec Connector used mainly in general duty applications. It comes with 32 number of positions, and contact gender as pin (male). It is having shell size 18 and shell style as in-line.
Current rating 7.5 A
Contact plating gold
Contact material copper alloy
Shell material aluminium alloy
Shell plating olive drab cadmium
Gerelateerde Links
- Amphenol Industrial Copper Alloy Straight 11 Way Circular Connector Male GreyShell Size 18,
- Amphenol Industrial Copper Alloy Straight 26 Way Circular Connector Male GreyShell Size 16,
- Amphenol Industrial Copper Alloy Straight 41 Way Circular Connector Male GreyShell Size 20,
- Amphenol Industrial Copper Alloy Straight 12 Way Circular Connector Male GreyShell Size 14,
- Amphenol Industrial Copper Alloy Straight 19 Way Circular Connector Male GreyShell Size 14,
- Amphenol Industrial Copper Alloy Straight 10 Way Circular Connector Male GreyShell Size 12,
- Amphenol Industrial Copper Alloy Straight 11 Way Circular Connector Female GreyShell Size 18,
- Amphenol Industrial Copper Alloy Straight 32 Way Circular Connector Female GreyShell Size 18,