Amphenol Industrial, Copper Alloy Straight 10 Way Cable MIL Spec Circular Connector,Shell Size 18 mm, MIL-DTL-5015
- RS-stocknr.:
- 283-5761
- Artikelnummer Distrelec:
- 144-46-464
- Fabrikantnummer:
- DS3101F 18-1P(+B)
- Fabrikant:
- Amphenol Industrial
Subtotaal (1 eenheid)*
€ 30,42
(excl. BTW)
€ 36,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending 87 stuk(s) vanaf 23 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 30,42 |
*prijsindicatie
- RS-stocknr.:
- 283-5761
- Artikelnummer Distrelec:
- 144-46-464
- Fabrikantnummer:
- DS3101F 18-1P(+B)
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 10 | |
| Current | 13A | |
| Voltage | 500 V | |
| Shell Size | 18 mm | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-5015 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 10 | ||
Current 13A | ||
Voltage 500 V | ||
Shell Size 18 mm | ||
Mount Type Cable | ||
Military Standard MIL-DTL-5015 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
The Coupling connector is designed to deliver exceptional performance and reliability for various applications.
Precision engineering for optimum performance
Enhanced durability for long-lasting usage
Compact design for easy integration
High efficiency to meet industry standards
Versatile compatibility with different systems
Gerelateerde Links
- Fujikura 10 Way Cable Mount MIL Spec Circular Connector PlugShell Size 18mm, MIL-DTL-5015
- Amphenol Industrial Male Contacts, MIL-C-5015
- Amphenol Industrial Male Contacts, MIL-C-5015
- Fujikura 10 Way Panel Mount MIL Spec Circular Connector SocketShell Size 18mm, MIL-DTL-5015
- Fujikura 4 Way Cable Mount MIL Spec Circular Connector PlugShell Size 14mm, MIL-DTL-5015
- Fujikura 5 Way Cable Mount MIL Spec Circular Connector PlugShell Size 14mm, MIL-DTL-5015
- Fujikura 6 Way Cable Mount MIL Spec Circular Connector PlugShell Size 14mm, MIL-DTL-5015
- Amphenol Industrial Male Contacts, MIL-C-5015