Amphenol Limited, 62LC, Copper Straight 8 Way Panel Mount MIL Spec Circular Connector Male, Female Contacts,Shell Size
- RS-stocknr.:
- 301-4686
- Fabrikantnummer:
- 62LC-12E12-08SN(771)
- Fabrikant:
- Amphenol Limited
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 26,76
(excl. BTW)
€ 32,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 22 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 26,76 |
| 5 - 24 | € 25,83 |
| 25 + | € 24,90 |
*prijsindicatie
- RS-stocknr.:
- 301-4686
- Fabrikantnummer:
- 62LC-12E12-08SN(771)
- Fabrikant:
- Amphenol Limited
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
| Merk | Amphenol Limited | |
| Number of Contacts | 8 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 7.5A | |
| Contact Gender | Female | |
| Voltage | 700.0V | |
| Connector Gender | Male | |
| Shell Size | 12 | |
| Mount Type | Panel Mount | |
| Military Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 125°C | |
| Connector Size | 19.1 mm | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Series | 62LC | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Limited | ||
Number of Contacts 8 | ||
Product Type MIL Spec Circular Connector | ||
Current 7.5A | ||
Contact Gender Female | ||
Voltage 700.0V | ||
Connector Gender Male | ||
Shell Size 12 | ||
Mount Type Panel Mount | ||
Military Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 125°C | ||
Connector Size 19.1 mm | ||
Standards/Approvals No | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Series 62LC | ||
Contact Plating Gold | ||
Contact Material Copper | ||
- Land van herkomst:
- IN
Chassis Socket/Plug
From Amphenol, this 62GB/LC series panel mounted chassis socket features bayonet connection for quick and reliable connecting. Available as either a plug or socket, the 62GB/LC series comes in a variety of shell sizes.
Amphenol BLZC (Black Zinc)
Black zinc cobalt plated bayonet locking connectors that are interconnectable and interchangeable with connectors that conform to MIL-C-26482 and BS9522 F0017 requirements. Of a commercial grade they are machined from aluminium alloy and provide durability and resilience in industrial environments. The black plating offers an aesthetically pleasing finish to the connectors. Connector pins and sockets are prefitted solder bucket type.,The cable plugs are supplied complete with backshell.These connectors will also take the spin coupling backshells (stock no. 241-1294 - typically) and have the same thread as 62GB connectors.
Note
Cable mount plugs will only mate with chassis mount sockets, and cable mount sockets will only mate with chassis mount plugs.
Standards
BS9522 F0017; MIL-C-26482
Gerelateerde Links
- Amphenol Limited Copper Straight 8 Way Cable MIL Spec Circular Connector MaleShell Size 12,
- Amphenol Limited Copper Straight 10 Way Panel Mount MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Straight 8 Way Panel Mount MIL Spec Circular Connector FemaleShell Size
- Amphenol Limited Copper Straight 10 Way Panel Mount MIL Spec Circular Connector FemaleShell Size
- Amphenol Limited Copper Straight 7 Way Cable MIL Spec Circular Connector MaleShell Size 10,
- Amphenol Limited Copper Straight 6 Way Cable MIL Spec Circular Connector MaleShell Size 10,
- Amphenol Limited Copper Straight 7 Way Panel Mount MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Straight 26 Way Cable MIL Spec Circular Connector MaleShell Size 16,