Amphenol Limited, TV 10 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 13, Screw Coupling,
- RS-stocknr.:
- 510-7409
- Fabrikantnummer:
- TV06RW-13-98PN(W52)
- Fabrikant:
- Amphenol Limited
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 55,13
(excl. BTW)
€ 66,71
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 55,13 |
5 - 24 | € 52,32 |
25 + | € 49,73 |
- RS-stocknr.:
- 510-7409
- Fabrikantnummer:
- TV06RW-13-98PN(W52)
- Fabrikant:
- Amphenol Limited
Datasheets
Wetgeving en compliance
Niet conform
- Land van herkomst:
- IN
Productomschrijving
Cable Mount Plug
Amphenol Tri-Start metal cable mount plugs are available in a variety of different shell sizes, featuring 3 to 37 contacts, and are designed to be used with corresponding Tri-Start receptacles. With screw coupling, these cable mount plugs offer a durable and versatile connection.
Note
Cable mount plugs with pin contacts will only mate with receptacles fitted with sockets contacts.
Cable mount plugs with socket contacts will only mate with receptacles fitted with pin contacts.
Cable mount plugs with socket contacts will only mate with receptacles fitted with pin contacts.
Standards
MIL C 38999 Series 3
Approvals
BS9522 F0039; BS9520 G0003; JN1034
Amphenol D38999 (Threaded Olive Drab)
High quality thread locking connectors that have been designed to exceed the requirements of MIL-DTL-38999, BS 9520 G0003 and JN1034. The connector shells are machined from aluminium alloy bar to ensure high strength. An olive drab zinc cobalt plating finish provides a resilient, durable and long lasting finish that meets the requirements of the EC Directive for cadmium free products, suited to applications where robust, high quality connectors are demanded. The crimp, rear release termination connectors are provided with either 'N' or 'A' orientated keyed inserts. To determine the keyed orientation of these connectors please refer to the character immediately preceding '(W52)' in the Manufacturers Part Number listed below. Crimp contacts are supplied with the connector shells. For suitable spin coupling backshells and spring clips see for example see stock no. 510-8367 range
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 10 |
Gender | Male |
Contact Gender | Male |
Current Rating | 7.5A |
Voltage Rating | 600 V ac, 850 V dc |
Shell Size | 13 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
Mating Type | Screw Coupling |
Connector Size | Standard |
Body Orientation | Straight |
Housing Material | Aluminium |
Series | TV |
Shell Plating | Zinc Cobalt |
Minimum Operating Temperature | -65°C |
Colour | Green |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +175°C |
Contact Plating | Gold |
- RS-stocknr.:
- 510-7409
- Fabrikantnummer:
- TV06RW-13-98PN(W52)
- Fabrikant:
- Amphenol Limited