Souriau Sunbank by Eaton, 8D, Copper Alloy Straight 32 Way Panel MIL Spec Circular Connector Female, Male Contacts,Shell
- RS-stocknr.:
- 764-0989
- Fabrikantnummer:
- 8D019W32PN
- Fabrikant:
- Souriau Sunbank by Eaton
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 103,41
(excl. BTW)
€ 125,13
(incl. BTW)
Voeg 1 eenheid toe voor gratis bezorging
Op voorraad
- Plus verzending 3 stuk(s) vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 103,41 |
| 5 - 24 | € 99,48 |
| 25 + | € 95,76 |
*prijsindicatie
- RS-stocknr.:
- 764-0989
- Fabrikantnummer:
- 8D019W32PN
- Fabrikant:
- Souriau Sunbank by Eaton
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
| Merk | Souriau Sunbank by Eaton | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 32 | |
| Current | 7.5A | |
| Contact Gender | Male | |
| Connector Gender | Female | |
| Shell Size | 19 | |
| Mount Type | Panel | |
| Military Standard | MIL-DTL-38999 | |
| IP Rating | IP67 | |
| Mating Type | Screw Coupling | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 175°C | |
| Connector Size | Standard | |
| Standards/Approvals | MIL-DTL-38999 Series III | |
| Orientation | Straight | |
| Series | 8D | |
| Housing Material | Aluminium | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Shell Plating | Cadmium | |
| Alles selecteren | ||
|---|---|---|
Merk Souriau Sunbank by Eaton | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 32 | ||
Current 7.5A | ||
Contact Gender Male | ||
Connector Gender Female | ||
Shell Size 19 | ||
Mount Type Panel | ||
Military Standard MIL-DTL-38999 | ||
IP Rating IP67 | ||
Mating Type Screw Coupling | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 175°C | ||
Connector Size Standard | ||
Standards/Approvals MIL-DTL-38999 Series III | ||
Orientation Straight | ||
Series 8D | ||
Housing Material Aluminium | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Shell Plating Cadmium | ||
Niet conform
Souriau 8D Series Square Flange Receptacle Connectors, Threaded Coupling, Cad
Souriau 8D series square flange receptacle connectors, built in accordance to MIL-DTL-38999, series III type, are aluminium bodied, olive drab, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications. These square flange receptacle connectors feature a coupling thread are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8D series receptacle connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, comes complete with contacts.
High Contact Density
100% scoop proof
Male connector contacts
Souriau D38999 Series III Compliant Connector - 8D Series
Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).
A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
Approvals
EN 3645;CECC;QPL qualified for Zinc Nickel plating.
Gerelateerde Links
- Souriau Sunbank by Eaton Copper Alloy Straight 66 Way MIL Spec Circular Connector FemaleShell
- Souriau Sunbank by Eaton Copper Alloy Straight 16 Way MIL Spec Circular Connector FemaleShell
- Souriau Sunbank by Eaton Copper Alloy Straight 53 Way MIL Spec Circular Connector FemaleShell
- Souriau Sunbank by Eaton Copper Alloy Straight 26 Way MIL Spec Circular Connector FemaleShell
- Souriau Sunbank by Eaton Copper Alloy Straight 19 Way MIL Spec Circular Connector FemaleShell
- Souriau Sunbank by Eaton Copper Alloy Straight 22 Way MIL Spec Circular Connector FemaleShell
- Souriau Sunbank by Eaton Copper Alloy Straight 11 Way MIL Spec Circular Connector FemaleShell
- Souriau Sunbank by Eaton Copper Alloy Straight 79 Way Panel MIL Spec Circular Connector FemaleShell