Amphenol Limited, 62 GB, Brass Straight 14 Way Flange MIL Spec Circular Connector Female Olive Drab, Female
- RS-stocknr.:
- 813-9743
- Fabrikantnummer:
- 62GB-50T12-14SN
- Fabrikant:
- Amphenol Limited
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 69,09
(excl. BTW)
€ 83,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 31 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 69,09 |
| 5 - 24 | € 62,80 |
| 25 + | € 57,55 |
*prijsindicatie
- RS-stocknr.:
- 813-9743
- Fabrikantnummer:
- 62GB-50T12-14SN
- Fabrikant:
- Amphenol Limited
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
| Merk | Amphenol Limited | |
| Number of Contacts | 14 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Shell Size | 12 | |
| Mount Type | Flange | |
| Military Standard | MIL-DTL-26482 | |
| Termination Type | Solder | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Connector Size | Miniature | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | 62 GB | |
| Housing Material | Aluminium | |
| Shell Plating | Zinc Cobalt | |
| Contact Material | Brass | |
| Colour | Olive Drab | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Limited | ||
Number of Contacts 14 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Female | ||
Connector Gender Female | ||
Shell Size 12 | ||
Mount Type Flange | ||
Military Standard MIL-DTL-26482 | ||
Termination Type Solder | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Connector Size Miniature | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series 62 GB | ||
Housing Material Aluminium | ||
Shell Plating Zinc Cobalt | ||
Contact Material Brass | ||
Colour Olive Drab | ||
Contact Plating Gold | ||
- Land van herkomst:
- GB
Amphenol 62GB Square Flange Receptacle Connectors
Amphenol 62GB square flange connectors are incredibly durable and versatile, manufactured from solid aluminium bar, with a zinc cobalt olive drab finish and complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene rubber. The Amphenol 62GB range of mil spec connectors are similar in design and function to MIl-DTL-26482 but with an added key-way that assists in preventing the mis-mating of the connectors.These durable flange connectors are resistant to harsh environments and extreme temperatures, 62GB connectors are ideal for use in many military and industrial connector applications.
62GB (Olive Drab)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.
Gerelateerde Links
- Amphenol Limited Brass Straight 14 Way Flange MIL Spec Circular Connector Female Olive DrabShell
- Amphenol Limited Brass Straight 4 Way Panel Mount MIL Spec Circular Connector Female Olive Drab, Female
- Amphenol Limited Brass Straight 4 Way Panel Mount MIL Spec Circular Connector Female Olive Drab, Male
- Amphenol Limited Brass Straight 4 Way Flange MIL Spec Circular Connector Female Olive DrabShell
- Amphenol Limited Brass Straight 4 Way Cable MIL Spec Circular Connector Female Olive DrabShell
- Amphenol Limited Copper Alloy Straight 14 Way Box Mount MIL Spec Circular Connector MaleShell
- Amphenol Limited Copper Tin Straight 41 Way Box Mount MIL Spec Circular Connector Female Olive, Female
- Amphenol Limited Copper Tin Straight 19 Way Box Mount MIL Spec Circular Connector Female Olive, Female