Amphenol Limited, 62 GB, Brass Straight 4 Way Flange MIL Spec Circular Connector Female Olive Drab, Male Contacts,Shell

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 62,12

(excl. BTW)

€ 75,17

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 01 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 62,12
5 - 24€ 55,91
25 +€ 52,80

*prijsindicatie

RS-stocknr.:
813-9759
Fabrikantnummer:
62GB-50T14-04PN
Fabrikant:
Amphenol Limited
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Amphenol Limited

Number of Contacts

4

Product Type

MIL Spec Circular Connector

Contact Gender

Male

Connector Gender

Female

Shell Size

14

Mount Type

Flange

Military Standard

MIL-DTL-26482

Minimum Operating Temperature

-55°C

Mating Type

Bayonet

Termination Type

Solder

Connector Size

Miniature

Maximum Operating Temperature

125°C

Standards/Approvals

No

Orientation

Straight

Series

62 GB

Housing Material

Aluminium

Contact Material

Brass

Contact Plating

Gold

Shell Plating

Zinc Cobalt

Colour

Olive Drab

Land van herkomst:
GB

Amphenol 62GB Square Flange Receptacle Connectors


Amphenol 62GB square flange connectors are incredibly durable and versatile, manufactured from solid aluminium bar, with a zinc cobalt olive drab finish and complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene rubber. The Amphenol 62GB range of mil spec connectors are similar in design and function to MIl-DTL-26482 but with an added key-way that assists in preventing the mis-mating of the connectors.These durable flange connectors are resistant to harsh environments and extreme temperatures, 62GB connectors are ideal for use in many military and industrial connector applications.

62GB (Olive Drab)


High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.

Gerelateerde Links