Amphenol Limited, 62 GB, Brass Straight 6 Way Panel Mount MIL Spec Circular Connector Female, Male Contacts,Shell Size
- RS-stocknr.:
- 813-9954
- Fabrikantnummer:
- 62GB-57A10-06PN
- Fabrikant:
- Amphenol Limited
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 41,95
(excl. BTW)
€ 50,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 78 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 30 stuk(s) vanaf 13 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 41,95 |
| 5 - 24 | € 38,18 |
| 25 + | € 34,95 |
*prijsindicatie
- RS-stocknr.:
- 813-9954
- Fabrikantnummer:
- 62GB-57A10-06PN
- Fabrikant:
- Amphenol Limited
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
| Merk | Amphenol Limited | |
| Number of Contacts | 6 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 7.5A | |
| Contact Gender | Male | |
| Connector Gender | Female | |
| Shell Size | 10 | |
| Mount Type | Panel Mount | |
| Military Standard | MIL-DTL-26482 | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Bayonet | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Connector Size | Miniature | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Series | 62 GB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Shell Plating | Zinc Cobalt | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Limited | ||
Number of Contacts 6 | ||
Product Type MIL Spec Circular Connector | ||
Current 7.5A | ||
Contact Gender Male | ||
Connector Gender Female | ||
Shell Size 10 | ||
Mount Type Panel Mount | ||
Military Standard MIL-DTL-26482 | ||
Minimum Operating Temperature -55°C | ||
Mating Type Bayonet | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Connector Size Miniature | ||
Standards/Approvals No | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Series 62 GB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Shell Plating Zinc Cobalt | ||
- Land van herkomst:
- GB
Amphenol 62GB Jam Nut Receptacle Connectors
Amphenol 62GB jam nut receptacle connectors are incredibly durable and versatile, manufactured from solid aluminium bar, with a zinc cobalt olive drab finish and complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene rubber. The Amphenol 62GB range of mil spec connectors are similar in design and function to MIl-DTL-26482 but with an added key-way that assists in preventing the mis-mating of the connectors.These durable jam nut connectors are resistant to harsh environments and extreme temperatures, 62GB connectors are ideal for use in many military and industrial connector applications.
62GB (Olive Drab)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.
Gerelateerde Links
- Amphenol Limited Copper Alloy Straight 6 Way Panel MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Brass Straight 7 Way Panel Mount MIL Spec Circular Connector FemaleShell Size
- Amphenol Limited Brass Straight 7 Way Panel Mount MIL Spec Circular Connector FemaleShell Size
- Amphenol Limited Copper Alloy Straight 2 Way MIL Spec Circular Connector FemaleShell Size 10,
- Amphenol Limited Brass Straight 6 Way Panel Mount MIL Spec Circular Connector FemaleShell Size
- Amphenol Limited Copper Alloy Straight 2 Way Panel MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector FemaleShell Size
- Amphenol Limited Brass Straight 6 Way Cable MIL Spec Circular Connector FemaleShell Size 10,