Amphenol Socapex, PT, Copper Alloy Straight 5 Way Cable MIL Spec Circular Connector Male Green, Male Contacts,Shell Size

Subtotaal (1 eenheid)*

€ 53,85

(excl. BTW)

€ 65,16

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 10 stuk(s) vanaf 13 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 53,85

*prijsindicatie

RS-stocknr.:
872-1553
Fabrikantnummer:
PT06A-14-5P(SR)
Fabrikant:
Amphenol Socapex
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Amphenol Socapex

Product Type

MIL Spec Circular Connector

Number of Contacts

5

Contact Gender

Male

Connector Gender

Male

Shell Size

14

Mount Type

Cable

Military Standard

MIL-DTL-26482

Termination Type

Solder

Minimum Operating Temperature

-55°C

Mating Type

Bayonet

Maximum Operating Temperature

125°C

Connector Size

Miniature

Orientation

Straight

Standards/Approvals

No

Series

PT

Housing Material

Aluminium

Contact Material

Copper Alloy

Contact Plating

Gold

Colour

Green

Strain Relief

Yes

Shell Plating

Cadmium

Niet conform

Amphenol PT Series Connectors


The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.

PT Solder is UL Approved Under File #E115497

Aluminum Shell Components For The Series

5 Key/ Keyway Polarisation With Bayonet Lock Coupling

Wide Range of Shell Sizes (8 Through 24)

Amphenol PT Series Connectors


Gerelateerde Links