Amphenol Socapex, PT, Copper Alloy Straight 10 Way Cable MIL Spec Circular Connector Male Green, Female Contacts,Shell

Subtotaal (1 eenheid)*

€ 53,26

(excl. BTW)

€ 64,44

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 12 stuk(s) vanaf 16 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 53,26

*prijsindicatie

RS-stocknr.:
872-1626
Fabrikantnummer:
PT06E-12-10S(SR)
Fabrikant:
Amphenol Socapex
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Amphenol Socapex

Product Type

MIL Spec Circular Connector

Number of Contacts

10

Contact Gender

Female

Connector Gender

Male

Voltage

1000 V ac

Shell Size

12

Mount Type

Cable

Military Standard

MIL-DTL-26482

Termination Type

Solder

Mating Type

Bayonet

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Connector Size

Miniature

Standards/Approvals

No

Orientation

Straight

Series

PT

Housing Material

Aluminium

Contact Plating

Gold

Contact Material

Copper Alloy

Colour

Green

Shell Plating

Cadmium

Strain Relief

Yes

Niet conform

Amphenol PT Series Connectors


The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.

PT Solder is UL Approved Under File #E115497

Aluminum Shell Components For The Series

5 Key/ Keyway Polarisation With Bayonet Lock Coupling

Wide Range of Shell Sizes (8 Through 24)

Amphenol PT Series Connectors


Gerelateerde Links