- RS-stocknr.:
- 134-9259
- Fabrikantnummer:
- 12101C474KAZ2A
- Fabrikant:
- KYOCERA AVX
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 134-9259
- Fabrikantnummer:
- 12101C474KAZ2A
- Fabrikant:
- KYOCERA AVX
Wetgeving en compliance
Productomschrijving
AVX 1210 MLCC Series
X7R formulations are called temperature stable ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular temperature-compensating EIA Class I ceramic materials
Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 470nF |
Voltage | 100V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dimensions | 3.3 x 2.5 x 1.78mm |
Length | 3.3mm |
Depth | 2.5mm |
Height | 1.78mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
- RS-stocknr.:
- 134-9259
- Fabrikantnummer:
- 12101C474KAZ2A
- Fabrikant:
- KYOCERA AVX