- RS-stocknr.:
- 144-7111
- Fabrikantnummer:
- CGA6P3X7R1H335M250AB
- Fabrikant:
- TDK
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 144-7111
- Fabrikantnummer:
- CGA6P3X7R1H335M250AB
- Fabrikant:
- TDK
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
TDK CGA Automotive 1210 series, X5R, X7R and Y5V Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Excellent heat resistance
Greater mechanical strength
Superior reliability
Guaranteed performance from a matured manufacturing process
Available with a range of dielectrics
Suitable for high accuracy automatic mounting
Low stray capacitance
Applications:
These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 3.3µF |
Voltage | 50V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±20% |
Dimensions | 3.2 x 2.5 x 2.5mm |
Automotive Standard | AEC-Q200 |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2.5mm |
Series | CGA |
Minimum Operating Temperature | -55°C |
Terminal Type | Solder |
Suppression Class | Class II |
Maximum Operating Temperature | +125°C |
- RS-stocknr.:
- 144-7111
- Fabrikantnummer:
- CGA6P3X7R1H335M250AB
- Fabrikant:
- TDK