- RS-stocknr.:
- 169-2850
- Fabrikantnummer:
- RDEF11H103Z0M1H01A
- Fabrikant:
- Murata
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 169-2850
- Fabrikantnummer:
- RDEF11H103Z0M1H01A
- Fabrikant:
- Murata
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 10nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | F |
Tolerance | -20 → +80% |
Dimensions | 4 x 2.5 x 3.5mm |
Length | 4mm |
Depth | 2.5mm |
Height | 3.5mm |
Series | RDE |
Suppression Class | Class II |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Terminal Type | Radial |
- RS-stocknr.:
- 169-2850
- Fabrikantnummer:
- RDEF11H103Z0M1H01A
- Fabrikant:
- Murata