- RS-stocknr.:
- 169-3935
- Fabrikantnummer:
- GA355DR7GC472KY02L
- Fabrikant:
- Murata
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 169-3935
- Fabrikantnummer:
- GA355DR7GC472KY02L
- Fabrikant:
- Murata
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Murata 2220 GA355 Series
Chip monolithic ceramic capacitor (certified as conforming to safety standards) for AC lines
Only for reflow soldering
Only for reflow soldering
Applications:
Ideal for use as X capacitor for various switching power supplies
AC rated Multilayer Ceramic
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 4.7nF |
Voltage | 250V ac |
Package/Case | 2220 (5650M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Series | GA355 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 169-3935
- Fabrikantnummer:
- GA355DR7GC472KY02L
- Fabrikant:
- Murata