- RS-stocknr.:
- 172-1561
- Fabrikantnummer:
- TMK316AB7475KLHT
- Fabrikant:
- Taiyo Yuden
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 172-1561
- Fabrikantnummer:
- TMK316AB7475KLHT
- Fabrikant:
- Taiyo Yuden
Datasheets
Wetgeving en compliance
Productomschrijving
Soft Termination Type:
Conductive resin suppresses the cracking of the capacitor due to the stress deflection of the substrate.
Conductive resin suppresses the crack of solder joints due to temperature cycling and thermal shock.
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes
Conductive resin suppresses the cracking of the capacitor due to the stress deflection of the substrate.
Conductive resin suppresses the crack of solder joints due to temperature cycling and thermal shock.
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes
Item Summary
4.7uF±10%, 25V,
X7R, 1206/3216
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 2000pcs
4.7uF±10%, 25V,
X7R, 1206/3216
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 2000pcs
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 4.7µF |
Voltage | 25V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 1.6mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Series | M |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |