- RS-stocknr.:
- 173-1601
- Fabrikantnummer:
- VJ3838D240GXSMW
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 173-1601
- Fabrikantnummer:
- VJ3838D240GXSMW
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IL
Productomschrijving
Vishay VJ3838 Series Quad Hi Frequency Multilayer Ceramic
QUAD HIFREQ Series Surface Mount Multilayer Ceramic Capacitors for RF Power Applications; MRI coils and generators; RF instruments; Lasers, CATV, UHF / microwave RF power amplifiers; Filter networks, timing circuits; Mixers, oscillators impedance matching networks
Case sizes 0505, 1111, 2525, and 3838
Ultra-stable, high Q dielectric material
Lead (Pb)-free terminations code X
Tin/Lead termination code L
Non-magnetic Copper termination code C
Reliable Noble Metal Electrode (NME) system
High frequency
Ultra-stable, high Q dielectric material
Lead (Pb)-free terminations code X
Tin/Lead termination code L
Non-magnetic Copper termination code C
Reliable Noble Metal Electrode (NME) system
High frequency
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 24pF |
Voltage | 7.2kV dc |
Package/Case | 3838 (9696M) |
Mounting Type | Surface Mount |
Dielectric | C0G, NP0 |
Tolerance | ±2% |
Dimensions | 9.14 x 9.14 x 3mm |
Length | 9.14mm |
Depth | 9.14mm |
Height | 3mm |
Series | VJ Quad HIFREQ |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |