- RS-stocknr.:
- 179-5483
- Fabrikantnummer:
- CGA8R4NP02E104J320KN
- Fabrikant:
- TDK
Dit product is momenteel niet beschikbaar voor nabestelling.
We hebben dit product helaas niet op voorraad en het is op dit moment niet beschikbaar voor nabestelling.
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 2,06
(excl. BTW)
€ 2,49
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 45 | € 2,06 | € 10,30 |
50 - 95 | € 1,978 | € 9,89 |
100 - 245 | € 1,874 | € 9,37 |
250 - 495 | € 1,714 | € 8,57 |
500 + | € 1,524 | € 7,62 |
*prijsindicatie |
- RS-stocknr.:
- 179-5483
- Fabrikantnummer:
- CGA8R4NP02E104J320KN
- Fabrikant:
- TDK
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 100nF |
Voltage | 250V dc |
Package/Case | 1812 (4532M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±5% |
Dimensions | 4.5 x 3.2 x 3.2mm |
Length | 4.5mm |
Automotive Standard | AEC-Q200 |
Depth | 3.2mm |
Height | 3.2mm |
Series | CGA |
Minimum Operating Temperature | -55°C |
Suppression Class | Class 1 |
Maximum Operating Temperature | +150°C |