- RS-stocknr.:
- 179-5553
- Fabrikantnummer:
- CGA6L4C0G2J153J160AA
- Fabrikant:
- TDK
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 179-5553
- Fabrikantnummer:
- CGA6L4C0G2J153J160AA
- Fabrikant:
- TDK
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Features
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 15nF |
Voltage | 630V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 3.2 x 2.5 x 1.6mm |
Automotive Standard | AEC-Q200 |
Length | 3.2mm |
Depth | 2.5mm |
Height | 1.6mm |
Series | CGA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Suppression Class | Class 1 |