- RS-stocknr.:
- 179-5556
- Fabrikantnummer:
- CGA9P3X7T2E225M250KE
- Fabrikant:
- TDK
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 179-5556
- Fabrikantnummer:
- CGA9P3X7T2E225M250KE
- Fabrikant:
- TDK
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
TDK multilayer ceramic chip capacitor_Soft termination_Automotive grade_CGA series is a product which conductive resin layers are included in terminations. Soft termination series has higher mechanical endurance by the flexible resin layers which absorbs thermal and mechanical stress.
FEATURES
Higher mechanical endurance is realized by flexible resin layers.
X8R type which maximum temperature is up to 150°C is applicable.
C0G temperature characteristic which has excellent stable temperature and DC-bias characteristics is applicable.
APPLICATIONS
Fail-safe design in battery line.
Prevention of ceramic body cracks by board bending.
Prevention of solder cracks by thermal shock.
The set having a high probability of fall such as keyless entry and
Smart-key
Higher mechanical endurance is realized by flexible resin layers.
X8R type which maximum temperature is up to 150°C is applicable.
C0G temperature characteristic which has excellent stable temperature and DC-bias characteristics is applicable.
APPLICATIONS
Fail-safe design in battery line.
Prevention of ceramic body cracks by board bending.
Prevention of solder cracks by thermal shock.
The set having a high probability of fall such as keyless entry and
Smart-key
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 2.2µF |
Voltage | 250V dc |
Package/Case | 2220 (5750M) |
Mounting Type | Surface Mount |
Dielectric | X7T |
Tolerance | ±20% |
Dimensions | 5.7 x 5 x 2.5mm |
Length | 5.7mm |
Automotive Standard | AEC-Q200 |
Depth | 5mm |
Height | 2.5mm |
Series | CGA |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Suppression Class | Class 2 |