- RS-stocknr.:
- 616-9212
- Fabrikantnummer:
- CC0603CRNPO9BNR56
- Fabrikant:
- Yageo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 616-9212
- Fabrikantnummer:
- CC0603CRNPO9BNR56
- Fabrikant:
- Yageo
Wetgeving en compliance
Productomschrijving
Yageo 0603
Yageo 0603 Surface mount ceramic capacitors consists of a
rectangular block of ceramic dielectricin which a number of interleaved
metal electrodes are contained
rectangular block of ceramic dielectricin which a number of interleaved
metal electrodes are contained
Applications
Television receivers
Tuners
Cameras
Tuners
Tuners
Cameras
Tuners
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 0.56pF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±0.25pF |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | Standard |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
- RS-stocknr.:
- 616-9212
- Fabrikantnummer:
- CC0603CRNPO9BNR56
- Fabrikant:
- Yageo