- RS-stocknr.:
- 616-9284
- Fabrikantnummer:
- CC0402JRNPO9BN221
- Fabrikant:
- Yageo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 616-9284
- Fabrikantnummer:
- CC0402JRNPO9BN221
- Fabrikant:
- Yageo
Datasheets
Wetgeving en compliance
Productomschrijving
Yageo 0402
Yageo 0402 surface mount ceramic capacitors. consists of a
rectangular block of ceramic dielectric in which a number of interleaved
metal electrodes are contained. This structure gives rise to a high
capacitance per unit volume.
rectangular block of ceramic dielectric in which a number of interleaved
metal electrodes are contained. This structure gives rise to a high
capacitance per unit volume.
Applications
Television receivers
Tuners
Video recorders
Cameras
Mobile Phones
Tuners
Video recorders
Cameras
Mobile Phones
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 220pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | Standard |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 616-9284
- Fabrikantnummer:
- CC0402JRNPO9BN221
- Fabrikant:
- Yageo