Syfer Technology, 1206 (3216M) 100pF Multilayer Ceramic Capacitor MLCC 500V dc ±5% , SMD 1206Y5000101JCT
- RS-stocknr.:
- 773-8190
- Fabrikantnummer:
- 1206Y5000101JCT
- Fabrikant:
- Syfer Technology
Bekijk deze categorie
140 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 10)
€ 0,787
(excl. BTW)
€ 0,952
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 90 | € 0,787 | € 7,87 |
100 - 240 | € 0,74 | € 7,40 |
250 - 490 | € 0,692 | € 6,92 |
500 - 990 | € 0,653 | € 6,53 |
1000 + | € 0,589 | € 5,89 |
*prijsindicatie |
- RS-stocknr.:
- 773-8190
- Fabrikantnummer:
- 1206Y5000101JCT
- Fabrikant:
- Syfer Technology
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
Syfer Flexicap 1206
FlexiCap™ has been developed as a result of listening to customers experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specificaties
Kenmerk | Waarde |
Capacitance | 100pF |
Voltage | 500V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | C0G, NP0 |
Tolerance | ±5% |
Dimensions | 3.2 x 1.6 x 1.6mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Series | Flexicap |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |