Protimeter BLD2000 Moisture Meter, 90 % RH Max, Digital Display, Battery-Powered
- RS-stocknr.:
- 191-9549
- Fabrikantnummer:
- BLD2000
- Fabrikant:
- Protimeter
5 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
27 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Per stuk
€ 233,38
(excl. BTW)
€ 282,39
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 233,38 |
- RS-stocknr.:
- 191-9549
- Fabrikantnummer:
- BLD2000
- Fabrikant:
- Protimeter
- Land van herkomst:
- CN
Protimeter Mini and Climapilot Kit
Protimeter BLD2000 Mini & ClimaPilot ThermoHygrometer, Pin type general purpose Moisture Meter and Digital ThermoHygrometer 20%-99% RH Relative Humidity, ambient temperature and Dew Point.
The Protimeter Mini BLD2000 is a small robust hand-held pin type moisture meter designed for general purpose moisture detection (WME – water moisture equilibrium / content) applications in construction materials, timber, floors and buildings.
- Built-in pin probes with protective cap
- Range 6-99% WME LED colour scale
- Additional plug in 990mm length pin probes
- Calibration check device included to check functionality
- Auto shut-off
- Comes with nylon carry pouch
- Range 6-99% WME LED colour scale
- Additional plug in 990mm length pin probes
- Calibration check device included to check functionality
- Auto shut-off
- Comes with nylon carry pouch
Specification:
Product Code - BLD2000
Range – 6% to 90% numerical label
Display – 60 LEDs - Green LED (dry), Yellow LED (at risk) and Red LED (wet)
Power – 9V (included)
Weight, including batteries – 150g
Dimensions – 180mm x 28mm x 49mm
Warranty – 2 years on mechanical or manufacturing defects. Does not include wearing part or accessories
Range – 6% to 90% numerical label
Display – 60 LEDs - Green LED (dry), Yellow LED (at risk) and Red LED (wet)
Power – 9V (included)
Weight, including batteries – 150g
Dimensions – 180mm x 28mm x 49mm
Warranty – 2 years on mechanical or manufacturing defects. Does not include wearing part or accessories
O82.034A ClimaPilot
The ClimaPilot Digital hygrometer offers measurement of ambient temperature, (RH) relative humidity and dew point through its rapid sensor technology. With short measuring time with its quick response sensor with Min/Max display. The digital display gives the smallest or largest measured value on screen as and when needed. The measurement display can be selected either in °C or °F. A small practical sized hygrometer for room and environmental checking.
Features and Benefits:
- Functions: ambient temperature - relative air humidity - dew point temperature
- Short measuring time thanks to rapid sensor technology
- Min/Max display: The smallest or largest measured value can be displayed
- Measurement display in °C or °F selectable
- Toggle ambient temperature / dew point temperature
- Practical device for monitoring room environments
- Clip holder
- Short measuring time thanks to rapid sensor technology
- Min/Max display: The smallest or largest measured value can be displayed
- Measurement display in °C or °F selectable
- Toggle ambient temperature / dew point temperature
- Practical device for monitoring room environments
- Clip holder
Specification:
Accuracy: ±1 °C
Ambient Temperature: -10 °C ... 50 °C
Ambient Accuracy: ±5%rH (25%rH...85%rH)
RH Relative Humidity: 20%rH ... 99%rH
RH Accuracy: ±2 °C
Dew Point Temperature: -28.5 °C ... 47.5 °C
Operating Temperature: -10 °C ... 50 °C
Power Supply: 1 x LR44 button cell
Product Weight: 38g
Product Dimensions: (W x H x D) 138 x 27 x 19 mm
Ambient Temperature: -10 °C ... 50 °C
Ambient Accuracy: ±5%rH (25%rH...85%rH)
RH Relative Humidity: 20%rH ... 99%rH
RH Accuracy: ±2 °C
Dew Point Temperature: -28.5 °C ... 47.5 °C
Operating Temperature: -10 °C ... 50 °C
Power Supply: 1 x LR44 button cell
Product Weight: 38g
Product Dimensions: (W x H x D) 138 x 27 x 19 mm
Typical Application:
- Wood floors
- Building Survey
- Building Construction
- Home Inspection
- Flood Damage Restoration
- Building Survey
- Building Construction
- Home Inspection
- Flood Damage Restoration
FAQs:
Materials this moisture meter can be used on?
- Plasterboard
- Soft wood
- Hard wood
- Brick
- Lime Render
What is included in the set?
Included in the package - Mini, plug in 990mm moisture probe, calibration checker and Climapilot hygrometer in hard protective case.
- Plasterboard
- Soft wood
- Hard wood
- Brick
- Lime Render
What is included in the set?
Included in the package - Mini, plug in 990mm moisture probe, calibration checker and Climapilot hygrometer in hard protective case.
Kenmerk | Waarde |
---|---|
Maximum Measurement | 90 % RH |
Display Type | Digital |
Power Source | Battery |
Battery Type | 2 x AA |
Dimensions | 180 x 28 x 49mm |
Weight | 150g |
Height | 49mm |
Length | 180mm |
Model Number p | BLD2000 |
Width | 28mm |