Makita Vacuum Sweeper XGT Black, Blue Sweeper

Subtotaal (1 eenheid)*

€ 2.027,34

(excl. BTW)

€ 2.453,08

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 07 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 2.027,34

*prijsindicatie

RS-stocknr.:
199-016
Fabrikantnummer:
VS001GZ
Fabrikant:
Makita
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Makita

Type

Sweeper

Colour

Black, Blue

Application

Cleaning

Trade Name

Vacuum Sweeper XGT

Land van herkomst:
CN

Makita Sweeper, Cleaning Application, Black and Blue - VS001GZ


This vacuum sweeper is designed for powerful cleaning performance, suitable for both indoor and outdoor applications. With dimensions of 830 x 677 x 1146mm, it features a battery-powered system allowing for uninterrupted cleaning of various debris, including cement powder and plastic waste. Its lightweight design makes it a highly portable option for efficient cleaning.

Features & Benefits


• Two main electric rotary brushes effectively clean various debris
• Dust collection function minimises airborne dust particles
• Portability enhanced by a lightweight design for easy manoeuvrability
• Electric filter cleaning mechanism reduces filter clogging
• Dust container with an integrated handle simplifies waste disposal
• Extended continuous use of up to 200 minutes with an 8.0Ah battery

Applications


• Ideal for cleaning outdoor areas with large debris
• Suitable for use on indoor carpets and polished tiles
• Effective for commercial environments needing high-efficiency sweeping
• Designed for cleaning tasks in construction and industrial sites

How does the electric filter cleaning mechanism optimise performance?


The electric filter cleaning mechanism allows for the filter to vibrate, effectively dislodging dust particles that may accumulate during use. This function maintains optimal suction power and reduces the frequency of manual cleaning of the filter.

What type of battery is compatible with this vacuum sweeper?


It uses a 40Vmax XGT Li-Ion battery, providing flexibility for operation with either one battery or two in parallel for extended run-time.

What is the sound pressure level during operation?


The operational sound pressure level is measured at 70 dB(A), which facilitates a quieter performance, making it suitable for both indoor and outdoor cleaning without causing significant noise disturbance.

What kind of debris can be effectively collected?


It is capable of collecting a variety of waste, including small dust particles, wood chips, and larger items such as 500ml plastic bottles, making it versatile for various cleaning tasks.

How does its lightweight design enhance usability?


The significantly lightweight construction enables easy handling and manoeuvrability, making it convenient for extended use in diverse environments without causing user fatigue.

Gerelateerde Links