Microchip LR8N3-G-P003, MOSFET 0.74 W 450V TO-92 3-Pin
- RS-stocknr.:
- 598-839
- Fabrikantnummer:
- LR8N3-G-P003
- Fabrikant:
- Microchip
Subtotaal (1 rol van 2000 eenheden)*
€ 1.152,00
(excl. BTW)
€ 1.394,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2000 + | € 0,576 | € 1.152,00 |
*prijsindicatie
- RS-stocknr.:
- 598-839
- Fabrikantnummer:
- LR8N3-G-P003
- Fabrikant:
- Microchip
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
| Merk | Microchip | |
| Product Type | MOSFET | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Power Rating | 0.74W | |
| Standards/Approvals | RoHS | |
| Height | 0.165in | |
| Series | LR8 | |
| Length | 0.205in | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 13.2V | |
| Maximum Input Voltage | 450V | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Microchip | ||
Product Type MOSFET | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Power Rating 0.74W | ||
Standards/Approvals RoHS | ||
Height 0.165in | ||
Series LR8 | ||
Length 0.205in | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 13.2V | ||
Maximum Input Voltage 450V | ||
Automotive Standard No | ||
- Land van herkomst:
- PH
The Microchip Adjustable 3-Terminal Linear Regulator is a high voltage, low output current, adjustable linear regulator. It has a wide operating input voltage range of 13.2 - 450V. The output voltage can be adjusted from 1.20 to 440V provided that the input voltage is at least 12V greater than the output voltage. The output voltage can be adjusted by means of two external resistors R1 and R2 as shown in the typical application circuits. The LR8 regulates the voltage difference between VOUT and ADJ pins to a nominal value of 1.20V.
Output current limiting
10μA typical ADJ current
Internal junction temperature limiting
Gerelateerde Links
- Microchip LR645N3-G, MOSFET 0.31 W 450V TO-92 3-Pin
- Microchip LR8N3-G Voltage Regulator 470 V, TO-92 3-Pin
- Microchip Voltage Regulator 470 V, TO-92 3-Pin
- Microchip LR12N3-G, MOSFET 1.8 W 100V TO-92 3-Pin
- Microchip TP2104 N-Channel Vertical DMOS FET-Channel Single MOSFETs 40 V Enhancement Mode, 3-Pin TO-92-3
- Microchip LND150 N-Channel DMOS FET-Channel Single MOSFETs 9 V Depletion Mode, 5-Pin SOT-23-5 LND150N3-G-P003
- Microchip LR645LG-G, Voltage Regulator 0.31 W 450V SOIC 8-Pin
- Microchip VP0104 Type P-Channel MOSFET 40 V MOSFET, 3-Pin TO-92 VP0104N3-G