Infineon N-Channel MOSFET Transistor, 1.7 A, 500 V, 3-Pin SOT-223 IPN50R3K0CEATMA1

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Verpakkingsopties
RS-stocknr.:
244-2265
Fabrikantnummer:
IPN50R3K0CEATMA1
Fabrikant:
Infineon
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Infineon

Channel Type

N

Maximum Continuous Drain Current

1.7 A

Maximum Drain Source Voltage

500 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3

Number of Elements per Chip

1

The Infineon's CoolMOS™ CE Power MOSFETs are a technology platform of high voltage power MOSFETs that are designed according to the super junction principle (SJ) and conceived to fulfill consumer requirements.

Extremely low losses due to very low FOM Rdson Qg and Eoss.
Very high commutation ruggedness.
Easy to use/drive.
Pb-free plating,Halogen free mold compound.
Qualified for standard grade applications.