Semelab TetraFET Dual N-Channel MOSFET, 30 A, 70 V, 5-Pin DR D1028UK
- RS-stocknr.:
- 738-7682
- Fabrikantnummer:
- D1028UK
- Fabrikant:
- Semelab
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 738-7682
- Fabrikantnummer:
- D1028UK
- Fabrikant:
- Semelab
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
| Merk | Semelab | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 30 A | |
| Maximum Drain Source Voltage | 70 V | |
| Series | TetraFET | |
| Package Type | DR | |
| Mounting Type | Screw Mount | |
| Pin Count | 5 | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 7V | |
| Maximum Power Dissipation | 438 W | |
| Transistor Configuration | Common Source | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +200 °C | |
| Number of Elements per Chip | 2 | |
| Width | 10.16mm | |
| Transistor Material | Si | |
| Length | 34.03mm | |
| Height | 5.08mm | |
| Alles selecteren | ||
|---|---|---|
Merk Semelab | ||
Channel Type N | ||
Maximum Continuous Drain Current 30 A | ||
Maximum Drain Source Voltage 70 V | ||
Series TetraFET | ||
Package Type DR | ||
Mounting Type Screw Mount | ||
Pin Count 5 | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 7V | ||
Maximum Power Dissipation 438 W | ||
Transistor Configuration Common Source | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +200 °C | ||
Number of Elements per Chip 2 | ||
Width 10.16mm | ||
Transistor Material Si | ||
Length 34.03mm | ||
Height 5.08mm | ||
- Land van herkomst:
- GB
RF MOSFET Transistors, Semelab
MOSFET Transistors, Semelab